Facom Digital Torque Wrench, 6.7 → 135 Nm, 9.53 mm Drive, Square Drive, 415mm Overall

Subtotal (1 unit)*

₩1,416,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,416,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
235-8557
제조사 부품 번호:
E.306A135J
제조업체:
Facom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Facom

Product Type

Digital Torque Wrench

Sub Type

Electronic

Torque Range

6.7 → 135 Nm

Drive Shape

Square

Drive Size

9.53mm

Overall Length

415mm

Accuracy

±2 %

Material

Plastic

Standards/Approvals

DIN EN ISO 6789, NF EN ISO 6789, ISO 6789

Insert Size

9 x 12 mm

비준수

COO (Country of Origin):
TW

Stanley Digital Torque Wrench, 6.7-135Nm Torque Range, 415mm Overall Length - E.306A135J


This digital torque wrench provides controlled torque application for assembly and maintenance in industrial settings. It is an electronic, adjustable tool designed for precision tightening across a wide range of fasteners, suitable for work in automation, electronics and mechanical environments where repeatable torque is required.

Features and Benefits:


• Torque capacity 6.7–135 Nm delivers wide-ranging clamping control
• Accuracy ±2% ensures consistent tightening results
• Square drive 9.53mm allows secure socket retention
• Electronic subtype enables precise setpoint adjustment

Applications


• Suitable for precision fastening in automation equipment assembly
• Ideal for torque-controlled electrical panel installation
• Used for component mounting in electronic manufacturing
• Can be used for maintenance of mechanical plant machinery

What materials are used for the grip and body for everyday handling?


The tool incorporates a plastic handle that provides a lightweight Interface for repetitive use and reduces operator fatigue during long production runs.

How long is the tool and how does length affect leverage?


It has an overall length of 415mm which provides a balance between reach and control for medium-torque applications.

Does the tool support high-torque requirements for heavy assemblies?


The electronic unit is rated up to 135 Nm, accommodating higher-torque joints typical in mechanical maintenance and assembly tasks.

관련된 링크들