Facom Click Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Square Drive, 466mm Overall
- RS 제품 번호:
- 234-9538
- 제조사 부품 번호:
- S.209-200PB
- 제조업체:
- Facom
Subtotal (1 unit)*
₩580,400.00
재고있음
- 141 개 단위 배송 준비 완료
- 추가로 2026년 11월 23일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩580,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 234-9538
- 제조사 부품 번호:
- S.209-200PB
- 제조업체:
- Facom
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Facom | |
| Product Type | Click Torque Wrench | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 466mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 2Nm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 6789 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Facom | ||
Product Type Click Torque Wrench | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 466mm | ||
Accuracy ±4 % | ||
Scale Graduations 2Nm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 6789 | ||
제외
- COO (Country of Origin):
- IT
The Facom a torque wrench with a torque range of 40 to 200 Nm. It has a ratchet which is of 12.7 mm length with a function of automatic reset when the set torque is reached, a tactile and audible signal follows.
Supplied with an iso 6789 standard audit certificate
Supplied in a plastic protective sleeve
관련된 링크들
- RS PRO Click Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Square Drive, 466mm Overall
- Facom S.209-200D Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Square Drive, 466mm Overall
- Facom Click Torque Wrench, 60 → 340 Nm, 1/2 in Drive, Square Drive, 618mm Overall
- Facom Click Torque Wrench, 10 → 50 Nm, 3/8 in Drive, Square Drive, 337mm Overall
- Facom Click Torque Wrench, 20 → 100 Nm, 1/2 in Drive, Square Drive, 396mm Overall
- Wera Click-Torque C 3 Click Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Square Drive, 510mm Overall
- Wera Click-Torque E 1 Click Torque Wrench, 200 → 1000 Nm, 3/4 in Drive, Square Drive, 1.25m Overall
- Wera Click-Torque X 4 Click Torque Wrench, 40 → 200 Nm, 14 x 18 mm Drive, Square Drive, 480mm Overall