Teng Tools Click Torque Wrench, 200 Nm, 1/2 in Drive, Square Drive, 560mm Overall
- RS 제품 번호:
- 222-2957
- 제조사 부품 번호:
- 1292P200
- 제조업체:
- Teng Tools
Subtotal (1 unit)*
₩505,860.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩505,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 222-2957
- 제조사 부품 번호:
- 1292P200
- 제조업체:
- Teng Tools
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Teng Tools | |
| Product Type | Click Torque Wrench | |
| Sub Type | Plus | |
| Torque Range | 200 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 560mm | |
| Accuracy | 4 % | |
| Scale Graduations | 200Nm | |
| Standards/Approvals | ISO 6789 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Teng Tools | ||
Product Type Click Torque Wrench | ||
Sub Type Plus | ||
Torque Range 200 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 560mm | ||
Accuracy 4 % | ||
Scale Graduations 200Nm | ||
Standards/Approvals ISO 6789 | ||
제외
- COO (Country of Origin):
- TW
The Teng Tools Industrial grade torque wrenches designed and manufactured to exceed DIN3122 with an accuracy of +/- 4% maximum. Each torque wrench is supplied with an individual, fully traceable calibration certificate from the date of manufacture. A 72 teeth ratchet mechanism allows for greater access even in confined spaces and incorporates a quick release mechanism and twist reverse for changing direction but torque is only measurable in the conventional right hand direction. The scale is an easy to read window style in Nm while the handle has an ergonomically designed bi-material grip for added comfort and a hanging facility.
The Plus range of torque wrenches also feature a safety locking button to enable reliable locking of the torque setting
관련된 링크들
- Teng Tools Click Torque Wrench, 40 → 210 nm, 12.7 mm Drive, Square Drive
- Teng Tools Click Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Square Drive, 465mm Overall
- Teng Tools Click Torque Wrench, 100 Nm, 1/2 in Drive, Square Drive, 90mm Overall
- Teng Tools Click Torque Wrench, 320 Nm, 1/2 in Drive, Square Drive, 70mm Overall
- Teng Tools Click Torque Wrench, 70 → 350 Nm, 1/2 in Drive, Square Drive, 632mm Overall
- Teng Tools Click Torque Wrench, 70 → 350 Nm, 1/2 in Drive, Square Drive, 465mm Overall
- Teng Tools 1292D200 Torque Wrench, 200 Nm, 1/2 in Drive, Square Drive, 548mm Overall
- Teng Tools Click Torque Wrench, 60 Nm, 3/8 in Drive, Square Drive, 380mm Overall