Norbar Torque Tools Breaking Torque Wrench, 120 → 600 Nm, 3/4 in Drive, Round Drive, 954mm Overall
- RS 제품 번호:
- 221-7453
- 제조사 부품 번호:
- 120101
- 제조업체:
- Norbar Torque Tools
Subtotal (1 unit)*
₩1,433,260.00
재고있음
- 11 개 단위 배송 준비 완료
- 추가로 2026년 11월 27일 부터 1 개 단위 배송
- 추가로 2026년 12월 22일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,433,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-7453
- 제조사 부품 번호:
- 120101
- 제조업체:
- Norbar Torque Tools
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Norbar Torque Tools | |
| Product Type | Breaking Torque Wrench | |
| Sub Type | Dual Scale | |
| Torque Range | 120 → 600 Nm | |
| Drive Shape | Round | |
| Drive Size | 3/4in | |
| Overall Length | 954mm | |
| Accuracy | 4 % | |
| Finish | Satin Chrome | |
| Scale Graduations | 10Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 6789-1:2017 | |
| Height Safe | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Norbar Torque Tools | ||
Product Type Breaking Torque Wrench | ||
Sub Type Dual Scale | ||
Torque Range 120 → 600 Nm | ||
Drive Shape Round | ||
Drive Size 3/4in | ||
Overall Length 954mm | ||
Accuracy 4 % | ||
Finish Satin Chrome | ||
Scale Graduations 10Nm | ||
Material Steel | ||
Standards/Approvals ISO 6789-1:2017 | ||
Height Safe Yes | ||
제외
- COO (Country of Origin):
- GB
The Norbar Torque Tools Industrial 3AR-N Ratchet is long-time customer favourite re-engineered to be more compactable, robust and easy to use which is Ideal for heavy duty applications.
Easy to read scale
Unique profiled cam and reaction plate
Easy to set accurately
Can be Split into two parts
Robust Construction
관련된 링크들
- Norbar Torque Tools Breaking Torque Wrench, 120 → 600 Nm, 1 in Drive, Round Drive, 954mm Overall
- Norbar Torque Tools Breaking Torque Wrench, 700 → 1500 Nm, 3/4 in Drive, Round Drive, 954mm Overall
- Norbar Torque Tools Breaking Torque Wrench, 200 → 800 Nm, 19.05 mm Drive, Round Drive
- Norbar Torque Tools Click Torque Wrench, 12 → 60 Nm, 16 mm Drive, Round Drive, 323mm Overall
- Norbar Torque Tools Click Torque Wrench, 20 → 100 Nm, 16 mm Drive, Round Drive, 362mm Overall
- Norbar Torque Tools Click Torque Wrench, 40 → 200 Nm, 16 mm Drive, Round Drive, 440mm Overall
- Norbar Torque Tools Click Torque Wrench, 40 → 200 Nm, 16 mm Drive, Round Drive, 445mm Overall
- Norbar Torque Tools Click Torque Wrench, 60 → 300 Nm, 16 mm Drive, Round Drive, 569mm Overall