Norbar Torque Tools Torque Screwdriver, 0.45 → 9 Nm, 6.35 mm Drive

Subtotal (1 unit)*

₩5,355,880.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,355,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
230-7805
제조사 부품 번호:
130524
제조업체:
Norbar Torque Tools
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Norbar Torque Tools

Product Type

Torque Screwdriver

Torque Range

0.45 → 9 Nm

Drive Size

6.35mm

Standards/Approvals

UKAS accredited torque calibration in both clockwise and counterclockwise direction

COO (Country of Origin):
US
The Norbar Torque Tools is a protonic Plus electronic screw driver. It has a square drive of 1 by 4 inch female hex and has a length of 190 mm. It has a weight of 0.21 kg. The protonic Plus screwdriver retains all the features available in the protonic standard versions with more Advanced features included. Equipped with Bluetooth the protonic Plus will work alongside a specially created app for more intuitive control when out in the field.

Dual progressive LEDs positioned both sides of the wrench provide an easy Visual representation of torque progress allowing the user to more easily anticipate torque target

Battery cap has been designed to prevent accidental loosening

Storage case included

Handle designed for a comfortable and secure grip

Power interruption technology helps to prevent loss of work and continuity if the wrench is impacted

관련된 링크들