Teng Tools Adjustable Torque Screwdriver, 1 → 5 Nm, 1/4 in Drive, ±6 % Accuracy
- RS 제품 번호:
- 222-2960
- 제조사 부품 번호:
- 1492TSD
- 제조업체:
- Teng Tools
Subtotal (1 unit)*
₩289,460.00
재고있음
- 추가로 2026년 11월 09일 부터 28 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩289,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 222-2960
- 제조사 부품 번호:
- 1492TSD
- 제조업체:
- Teng Tools
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Teng Tools | |
| Product Type | Torque Screwdriver | |
| Torque Range | 1 → 5 Nm | |
| Sub Type | Adjustable | |
| Drive Size | 1/4in | |
| Overall Length | 215mm | |
| Accuracy | ±6 % | |
| Standards/Approvals | ISO 6789 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Teng Tools | ||
Product Type Torque Screwdriver | ||
Torque Range 1 → 5 Nm | ||
Sub Type Adjustable | ||
Drive Size 1/4in | ||
Overall Length 215mm | ||
Accuracy ±6 % | ||
Standards/Approvals ISO 6789 | ||
제외
- COO (Country of Origin):
- TW
The Teng Tools 1/4 drive torque screwdriver covering 1-5NmSlipper mechanism ensures that no torque is applied beyond the set torque. Accurate to +/- 4% and conforms to ISO6789 for assured reliability and accuracy. Individually tested and certified at the time of manufacture. Each torque wrench has its own individual certification number for easier quality control management.
Simple to adjust and easy to read window Nm scale
Twist locking facility to ensure the set torque is maintained
Supplied in a handy storage case
관련된 링크들
- Wiha Adjustable Torque Screwdriver, 5 To 14 Nm, 6 mm Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver, 2 To 7 Nm, 4 mm Drive, ±6 % Accuracy
- Wera Adjustable Torque Screwdriver, 3 To 6 Nm, 1/4 in Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver, 0.5 To 2 Nm, 4 mm Drive, 6 % Accuracy
- Wiha Adjustable Torque Screwdriver, 0.8 To 3 Nm, 4 mm Drive, ±6 % Accuracy
- SAM Adjustable Torque Screwdriver, 2 to 10 Nm, 1/4 in Drive, 6 % Accuracy
- Facom Adjustable Torque Screwdriver, 2 to 10 Nm, 1/4 in Drive, ±6 % Accuracy
- Wera Adjustable Torque Screwdriver, 1.2 To 3 Nm, 9/16 in Drive, 1.2 to 3 Nm Nm Accuracy