Unilite LED Torch White Rechargeable 400 lm, 161 mm
- RS 제품 번호:
- 282-7695
- 제조사 부품 번호:
- FR-400
- 제조업체:
- Unilite
Subtotal (1 unit)*
₩142,120.00
재고있음
- 추가로 2026년 11월 09일 부터 27 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩142,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-7695
- 제조사 부품 번호:
- FR-400
- 제조업체:
- Unilite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Unilite | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Housing Material | Aluminium | |
| Lamp Type | LED | |
| Luminous Flux | 400lm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Run Time | 2 → 8 h | |
| Beam Distance | 60m | |
| Battery Supplied | Yes | |
| Series | FR-400 | |
| Water Resistant | Yes | |
| Standards/Approvals | No | |
| Length | 161mm | |
| Head Diameter | 19mm | |
| Colour | White | |
| LED Luminosity | 400 lm | |
| Battery Capacity | 750mAh | |
| 모두 선택 | ||
|---|---|---|
브랜드 Unilite | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Housing Material Aluminium | ||
Lamp Type LED | ||
Luminous Flux 400lm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Run Time 2 → 8 h | ||
Beam Distance 60m | ||
Battery Supplied Yes | ||
Series FR-400 | ||
Water Resistant Yes | ||
Standards/Approvals No | ||
Length 161mm | ||
Head Diameter 19mm | ||
Colour White | ||
LED Luminosity 400 lm | ||
Battery Capacity 750mAh | ||
- COO (Country of Origin):
- CN
The Unilite Right Angle USB Flashlight is a high quality 400 lumen white LED. It has Hard anodized die cast matte aluminium body. It has built-in rubberised USB-C charging port. It has Circuit Protection prevents battery from overcharging or over-discharging.
Rubberised easy press side switch
2 light mode settings
IP65 dust and water resistant
Impact resistant to 2m
관련된 링크들
- Unilite LED Torch White Rechargeable 1200 lm, 160 mm
- Unilite LED Torch White Rechargeable 1400 lm, 140 mm
- Unilite LED Torch White Rechargeable 2700 lm, 153 mm
- Coast LED Torch Rechargeable 400 lm
- Nightsearcher Floodlight Torch Rechargeable 400 lm
- Nightsearcher Flash Light Torch Black Rechargeable 1000 lm, 161.5 mm
- Nightsearcher LED Torch Black Rechargeable 400 lm, 119 mm
- brennenstuhl LED LED Torch Black Rechargeable 400 lm, 29 mm