Coast LED Inspection Light Black 100 lm, 4 in

Subtotal (1 unit)*

₩29,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 57 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩29,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
269-7579
제조사 부품 번호:
G22
제조업체:
Coast
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Coast

Product Type

Inspection Light

Battery Type

AAA

Rechargeable

No

Lamp Type

LED

Housing Material

Aluminium

Luminous Flux

100lm

IP Rating

IP54

Hazardous Area Certification

No

Number of Batteries

1

Beam Type

Bulls Eye

Beam Distance

55m

Series

G22

Water Resistant

Yes

Standards/Approvals

No

Weight

40g

Length

4in

Colour

Black

LED Luminosity

100

제외

COO (Country of Origin):
CN
The Coast Inspection Light is a unique flashlight among Coast pen lights. This inspection light has pocket clip to combine clip and carry convenience with longer range viewing. Maxing out at 100 lumens, the two mode beam from this sleek frame reaches 55 meters with a hotspot at the centre and a surrounding halo of softer light to expand the viewing area. The light measures 4 inches long and less than one ounce combining ultimate portability with ultra durable construction. This light is made from top grade aluminium, this go everywhere pen light is IP54 storm proof and dust resistant, ready to shine in any weather.

Water resistant

Bulls eye spot fixed beam optics

4 hour 15 min runtime at low lumens

1 hour 45 min runtime at high lumens

High power and low power light control

관련된 링크들