RS PRO LED Torch Black 375 lm, 151 mm

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
239-7014
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Battery Type

AA

Product Type

Torch

Rechargeable

No

Lamp Type

LED

Housing Material

Aluminium

Luminous Flux

375lm

IP Rating

IP68

Hazardous Area Certification

No

Number of Batteries

2

Beam Type

High, Low, Medium

Battery Supplied

Yes

Series

RS PRO

Beam Distance

90m

Battery Size

2 x AA

Water Resistant

No

Weight

91.3g

Width

151mm

Length

151mm

Depth

20mm

Standards/Approvals

No

Colour

Black

Head Diameter

20mm

Wireless Charging

No

LED Luminosity

375 lm

COO (Country of Origin):
CN

RS PRO LED High-Performance Flashlight


When you need the very best in torches and flashlights RS PRO shines bright with this excellent high-performance LED torch. Upon inspection, the torch is beautiful with a perfect blend of form and function. The LED flashlight has the wow factor with a compact durable anodised machined aluminium body and attention to detail that makes this flashlight a must-have accessory.

Why would you choose this flashlight?


The RS PRO LED High-Performance Flashlight is the perfect workmate when you need a precision light. There are 3 operating modes (High- Low- Eco) that put you in control of the required light source. The torch is lightweight and small enough to carry on your person or can be stored discretely in any toolbox.

Features and Benefits


  • 375 Lumen CREE XP-G3 LED, 6500K 3

  • Operating modes

  • Durable anodized machined aluminium body

  • Compact design weighing only 40g

  • IK07 Shock resistance

  • IP68 Dust & water-proof

  • Removable pocket clip

  • Battery: 2 x AA Alkaline Batteries (included)

  • Dimensions: 20 mm x 20 mm x 132 mm

  • Weight: 40g without batteries

  • Operating Modes


  • High - 375 lumens / 2 hours / 90 m

  • Low - 120 lumens / 5 hours / 50 m

  • Eco - 10 lumens / 22 hours

  • Applications


  • Emergency service

  • First Aid

  • Maintenance

  • Outdoor activities

  • General-purpose illumination

  • 관련된 링크들