Nightsearcher LED Tactical Torch Rechargeable
- RS 제품 번호:
- 225-1542
- 제조사 부품 번호:
- NSMAGNUM1100
- 제조업체:
- Nightsearcher
Subtotal (1 unit)*
₩279,880.00
재고있음
- 추가로 2026년 11월 09일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩279,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 225-1542
- 제조사 부품 번호:
- NSMAGNUM1100
- 제조업체:
- Nightsearcher
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nightsearcher | |
| Battery Type | Alkaline | |
| Product Type | Tactical Torch | |
| Rechargeable | Yes | |
| Plug Type | Type G | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Lamp Supplied | Yes | |
| IP Rating | IP67 | |
| Number of Batteries | 1 | |
| Beam Type | Narrow Search | |
| Beam Distance | 100m | |
| Material | Anodised Aluminium (Housing) Type III Hard | |
| Battery Supplied | Yes | |
| Water Resistant | Yes | |
| Standards/Approvals | No | |
| Wireless Charging | No | |
| LED Luminosity | 1100 lm | |
| Battery Capacity | 2600mAh | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nightsearcher | ||
Battery Type Alkaline | ||
Product Type Tactical Torch | ||
Rechargeable Yes | ||
Plug Type Type G | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Lamp Supplied Yes | ||
IP Rating IP67 | ||
Number of Batteries 1 | ||
Beam Type Narrow Search | ||
Beam Distance 100m | ||
Material Anodised Aluminium (Housing) Type III Hard | ||
Battery Supplied Yes | ||
Water Resistant Yes | ||
Standards/Approvals No | ||
Wireless Charging No | ||
LED Luminosity 1100 lm | ||
Battery Capacity 2600mAh | ||
- COO (Country of Origin):
- CN
The Nightsearcher Magnum-1100 LED flashlight which is rechargeable. It has a staggering spot beam of 1100 metres powered from the 1100 lumens with super bright Cree® LEDs. The housing is made from type III anodized aluminium.
Transportation Lock
Knurled grip
Battery status and charging indicator
Note
Supplied with a UK plug power cord.
관련된 링크들
- Nightsearcher LED Tactical Torch Rechargeable
- Nightsearcher LED Torch Black Rechargeable 3000 lm, 172 mm
- Nightsearcher UV LED Tactical Torch Black
- LEDLENSER LED Tactical Torch Black Rechargeable
- Nightsearcher LED Torch Black Rechargeable 1100 lm, 193 mm
- Observer Tools LED Tactical Torch Black Rechargeable
- Nightsearcher LED Torch Black Rechargeable
- Nightsearcher LED Keyring Torch Rechargeable