RS PRO LED Torch Black, Red Rechargeable 600 lm, 74 mm

대량 구매 할인 받기

5개 더 담고 ₩38,300.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩43,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 33 개 단위 배송
  • 추가로 2026년 11월 09일 부터 299 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩43,220.00-
5 +₩35,560.00₩38,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
219-8130
Distrelec 제품 번호:
303-95-003
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Torch

Rechargeable

Yes

Plug Type

USB

Housing Material

Aluminium

Lamp Type

LED

Luminous Flux

600lm

Hazardous Area Certification

No

IP Rating

IPX4

Beam Type

Low, High, Strobe

Beam Distance

125m

Battery Supplied

Yes

Series

RS PRO

Water Resistant

No

Width

23mm

Weight

106g

Depth

23mm

Standards/Approvals

No

Length

74mm

Colour

Black, Red

Head Diameter

23mm

LED Luminosity

600 lm

Battery Capacity

700mAh

Wireless Charging

No

COO (Country of Origin):
CN

RS PRO Rechargeable Aluminium Torch


Introducing the RS PRO Rechargeable LED Torch. This battery-powered torch is a convenient pocket-sized torch that can be taken anywhere, making it incredibly useful while on work sites or in industrial areas where inspection may be required. As well as being suitable for professional use, this impressive RS PRO torch is versatile enough to be used across any application where light is needed. The lightweight aluminium housing ensures that the torch does not weigh the user down when placing it inside the pocket for transportation, and it offers a maximum of 600-lumen light output, perfect for bright and clear inspection when required. This RS PRO torch is a perfect addition to any professional or DIY user’s pocket or toolbox.

Features and Benefits


  • The RS PRO compact rechargeable torch uses a white light P9 LED to offer a bright light beam with a 125 m reach

  • Offering a compact design, this torch is ideal for illuminating small and confined spaces where standard torches or headtorches can’t reach

  • A convenient, sturdy metal pocket clip allows the torch to easily be attached to the user’s pocket to ensure easy accessibility to the torch

  • Strong Magnet on the base to make it easy to attach to metal allowing the user to be hands free while working if required

  • Lightweight aircraft grade aluminium housing for easy transportation whilst being extremely durable

  • Maximum lumen output: 600 lm

  • Supplied with rechargeable 1630 Li-ion battery

  • Charging indicator on the switch to warn users that the torch will need recharging

  • 1m impact resistant

  • Applications


    Rechargeable torches or flashlights are a very versatile type of torch because of their ease of use and no need for buying batteries constantly. They are often made from lightweight materials, making them portable and easy to store in your pocket or clip on to your belt, and useable in most environments. These torches are used as inspection torches in a variety of applications and professional capacities and are an invaluable piece of lighting equipment. Rechargeable torches, especially ones that have magnetic bases are ideal for illuminating small areas, working handsfree, for inspection or closer investigation and are commonly used in applications like:

    Emergency service

    Mining, gas and petrochemical (Torches must comply with ATEX regulations)

    Maintenance

    Outdoor activities

    General-purpose illumination

    How bright is it?


    This rechargeable torch has three settings, High, Low and Strobe, offering a maximum of 600 lumen output and a minimum of 200 lumen output.

    Whats Included?


    This RS PRO LED torch comes with a lithium ion rechargeable battery and micro USB charging cable included. With a built-in indicator at the switch you’ll always know when to charge your battery so it doesn't lose power.

    RS PRO Rechargeable Aluminium Torch Variants – Available Separately


  • 600 lm, RS stock no: 219-8130

  • 1500 lm, RS stock no: 219-8131

  • 1800 lm, RS stock no: 219-8132

  • 관련된 링크들