Subtotal (1 unit)*
₩53,580.00
재고있음
- 추가로 2026년 11월 09일 부터 161 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩53,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 143-260
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Pen Torch | |
| Standards/Approvals | IEC 62133, EN 61547:2009, EN IEC 55015:2019+A11:2020, IEC 62321, IPX4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Pen Torch | ||
Standards/Approvals IEC 62133, EN 61547:2009, EN IEC 55015:2019+A11:2020, IEC 62321, IPX4 | ||
- COO (Country of Origin):
- CN
RS PRO LED Pen Torch – Rechargeable, 300 lm
The RS PRO LED Rechargeable Pen Torch is the ultimate combination of sleek design, practicality, and high performance. This slim, Compact torch fits perfectly in your pocket, making it an indispensable tool for professionals on the go. Equipped with both flood and spot beam options, it offers versatile illumination for a variety of tasks.
Why Would You Choose This Pen Torch?
The additional torch on the TOP enhances functionality, while the Durable aluminium body and magnetic pocket clip add convenience and style. USB-C rechargeable, this torch ensures reliable, long-lasting performance wherever you need it. Sophisticated, practical, and powerful - it's a must-have accessory for any toolkit.
Features and Benefits
Specifications
Applications
관련된 링크들
- RS PRO LED Pen Torch Black 120 lm, 134 mm
- RS PRO LED Pen Torch Black 100 lm, 145 mm
- RS PRO LED Pen Torch Black Rechargeable 375 lm, 152 mm
- RS PRO LED Pen Torch Black Rechargeable 375 lm, 164 mm
- RS PRO LED Pen Torch Black, Red 180 lm, 147 mm
- RS PRO LED Pen Torch Black, Red 275 lm, 154 mm
- RS PRO LED Pen Torch Black, Red Rechargeable 400 lm, 155 mm
- RS PRO LED Pen Torch Black, Red Rechargeable 315 lm, 170.2 mm