Petzl Helmet Adapter Helmet Mount for PIXA Headlamp
- RS 제품 번호:
- 193-8657
- 제조사 부품 번호:
- E78005
- 제조업체:
- Petzl
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 193-8657
- 제조사 부품 번호:
- E78005
- 제조업체:
- Petzl
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Petzl | |
| Product Type | Helmet Adapter | |
| Accessory Type | Helmet Mount | |
| For Use With | PIXA Headlamp | |
| 모두 선택 | ||
|---|---|---|
브랜드 Petzl | ||
Product Type Helmet Adapter | ||
Accessory Type Helmet Mount | ||
For Use With PIXA Headlamp | ||
제외
- COO (Country of Origin):
- MY
Accessory for mounting a PIXA headlamp onto a helmet. The PIXADAPT is a piece that allows the user to mount or unmount a PIXA headlamp on a helmet any time and still keep the option of adjusting the tilt of the headlamp. PIXADAPT is compatible with Petzl helmets with or without eye shield. For other helmets, verify the compatibility of your glue with the helmet manufacturer.
Consists of one piece: adhesive backing allows the PIXADAPT to remain attached, while the headlamp is easily removed.
Allows the user to easily mount a PIXA headlamp on a helmet
Compatible with PIXA 1, 2, 3 and 3R headlamps
Maintains the option of adjusting the tilt of the headlamp compatible with Petzl helmets with or without eye shield. For other helmets, verify the compatibility of your glue with the helmet manufacturer.
관련된 링크들
- Petzl Torch Helmet Clip Helmet Clips for Headlamps, Headlamp Strap
- Petzl Torch Accessory Kit Helmet Mount for ARIA Headlamp
- Petzl Headlamp Helmet Mount Adhesive Mount Plate
- Petzl E120AA00 LED Headlamp 450 lm PIXA Range 80 m
- Petzl E120BA00 LED Headlamp 350 lm PIXA Range 80 m
- Petzl E120CA00 LED Headlamp 600 lm PIXA Range 90 m
- Petzl Headband Rubber Headband for PIXA Z0 and PIXA R Headlamps, PIXA
- Petzl Torch Holder Rubber Band for Pixa Head Lamp