Never Let Go 10-170 cm Polyurethane (Outer), Stainless Steel Tool Lanyard, 3 kg Lanyard

Subtotal (1 unit)*

₩97,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 28 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩97,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
236-1474
제조사 부품 번호:
101370
제조업체:
Never Let Go
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Never Let Go

Sub Type

Lanyard

Weight Capacity

3kg

Product Type

Tool Lanyard

Material

Polyurethane (Outer), Stainless Steel

Size

10-170 cm

Standards/Approvals

(2:1 safety factor), CE, ANSI/ISEA 121-2018

Diameter

1.7m

제외

COO (Country of Origin):
TW
The Never Let Go coil tool lanyard combines great reach and compact lightweight design with tangle-free double action carabiners. The heat and puncture resistant coating encapsulates a reinforced, non-conductive core with plastic connectors each end. This tool lanyard has been developed for use with the adjustable wristband and is ideal for the quick connection of smaller hand tools and working in confined work areas. The specially designed connectors rotate through 360° making the lanyard suitable for use with screwdrivers and other tools that must rotate freely up to a weight limit of 1kg.

High-performance secure locking gate prevents accidental opens

Toughened inspection tag is built for harsh environments

관련된 링크들