3M 157.5 cm Polyester with Kevlar Fibre, Anodised Aluminium, Zinc Plated Steel, Cadmium Plated Steel, Stainless Steel,

Subtotal (1 unit)*

₩50,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩50,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
196-5601
제조사 부품 번호:
1500159
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Weight Capacity

5000lb

Product Type

Lanyard with Swivel Carabiner

Material

Polyester with Kevlar Fibre, Anodised Aluminium, Zinc Plated Steel, Cadmium Plated Steel, Stainless Steel, Ethylene Propylene Diene Monomer, Polybutadiene, Polyester

Size

157.5 cm

Standards/Approvals

CE, ANSI, AS/NZS, ANSI Z359, OSHA

COO (Country of Origin):
TW

3M Lanyard with swivel carabiners , 0.15Kg Net Weight, 101.6mm Overall Length - 1500159


This lanyard with swivel carabiners is designed for various sectors, including automation, electronics, and construction. The coil tether extends to 157.5cm and supports up to 0.15kg, offering flexibility and convenience for securing lightweight tools and equipment.

Features & Benefits


• Lightweight design reduces user fatigue

• Durable construction for daily wear

• Swivel carabiners prevent tangling

• Coil tether keeps tools organised and within reach

• Adjustable length for user preference

• Ergonomic design for comfort

Applications


• Securing tools on construction sites

• Electronics assembly tasks

• Maintenance and repair work

• Event management and crowd control

Can it accommodate heavier tools securely?


No, it supports a maximum weight of 0.15kg.

Will it tangle during use?


No, the swivel feature prevents tangling.

Is it suitable for outdoor use?


Yes, it is designed for durability in various environments.

Can the length be adjusted easily?


Yes, it offers adjustable length for convenience.

Is it comfortable to wear for extended periods?


Yes, the ergonomic design enhances comfort.

관련된 링크들