Ergodyne Standard Elastic, Polyester, Aluminium Tool Lanyard, 15 lb

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩50,320.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩50,320.00
5 +₩41,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
151-2976
제조사 부품 번호:
E3108F(X)
제조업체:
Ergodyne
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ergodyne

Weight Capacity

15lb

Product Type

Tool Lanyard

Material

Elastic, Polyester, Aluminium

Size

Standard

Height Safe

Yes

Tool End Connection

Loop End

Standards/Approvals

ANSI/ISEA 121

Length

48in

제외

COO (Country of Origin):
CN
Shock absorbing tool lanyard with carabiner on both ends: Designed and tested to prevent falling objects and reduce the force your body sees if a drop occurs by absorbing the energy transmitted through the tool lanyard.

Shock absorbing properties reduce the dynamic force on the body or other anchor point if drop occurs

Durable 1680 denier polyester elastic blended webbing extends from 96cm - 178cm

Low profile lightweight design reduces snag hazards and added weight

Anodized aluminum alloy carabiner with double action locking gate and inherent captive eye

Ergonomic carabiner is designed for easily gripping and handling with gloves

Treaded loop end that grips the tool when attached

High strength 3-ply nylon stitching secures connecting ends

Single length construction eliminates weak points seen with multi-component lanyards

관련된 링크들