Bahco 159 Piece Heavy Duty Rigid Case Aviation Tool Kit with Case

Subtotal (1 unit)*

₩7,528,100.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩7,528,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
877-0735
제조사 부품 번호:
4750RCHDW01FF2
제조업체:
Bahco
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bahco

Set Type

Heavy Duty Rigid Case Aviation

Product Type

Tool Kit

Kit Contents

Bits, Cutters, Files, Hammer, Hex Keys, Pliers, Punch, Ratchet, Saw, Screwdriver, Shears, Sockets, Spanners, Tape Measure, Wrench

Number of Pieces

159

Storage Type

Case

Standards/Approvals

No

제외

COO (Country of Origin):
ES

Bahco Tool Kit, Heavy Duty Rigid Case Aviation, 159 Pieces - 4750RCHDW01FF2


This tool kit is tailored for aviation mechanics and comes in a robust rigid case with wheels for convenient transport. Measuring 560mm x 365mm x 267mm and weighing 17.96kg, it includes a wide array of 159 high-quality tools essential for mobile applications in the aviation sector.

Features & Benefits


• Heavy-duty case with wheels for effortless mobility

• Compatible with all aircraft, enhancing versatility

• Made from polypropylene copolymer resin for durability

• Air pressure valve protects against harsh weather conditions

• Double bolt system provides effective sealing

• Contains sockets, pliers, and screwdrivers for various tasks

Applications


• Ideal for mobile aviation maintenance and servicing

• Applicable to diverse aircraft models for consistent operations

• Suitable for professionals in mechanical and technical fields

Can it withstand extreme weather conditions?


Yes, the air pressure valve protects it from severe weather.

Will it accommodate additional tools or parts?


Yes, the internal organisation allows for flexible tool arrangement.

Is it suitable for everyday maintenance tasks?


Yes, it includes a variety of tools for general servicing needs.

Can it be secured with locks during transport?


Yes, it features a TSA-approved padlock for security.

Is this tool set compatible with different aircraft types?


Yes, it is designed for use with all aircraft.

관련된 링크들