Facom 122 Piece Mechanical Tool Kit Tool Kit with Tool Chest VDE/1000V Approved

Subtotal (1 unit)*

₩2,504,600.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 2 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩2,504,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
835-3138
제조사 부품 번호:
CM.110A
제조업체:
Facom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Facom

Set Type

Mechanical Tool Kit

Product Type

Tool Kit

Kit Contents

Bits, Wire Stripper, Punches, Knife, Tape Measure, Saw, Socket, Plier, Hex Keys, Ratchet, Spanner, Hammer, Screwdriver, Wrenches

Number of Pieces

122

Storage Type

Tool Chest

VDE/1000V Approved

Yes

Standards/Approvals

No

제외

COO (Country of Origin):
FR

Facom 122 Piece Mechanics Case Tool Kit


This 122-piece mechanic’s hand tool kit features the most essential pieces needed in a tool box for tightening, loosening, as well as electrical work. This high-quality, versatile tool set provides all the essential tools in the most common metric and imperial measurements needed to perform work in all kinds of environments, without compromising on the quality of work performed.

Features and Benefits:


• A high quality and flexible solution which includes a variety of hand tools to accommodate a range of tasks and applications

• A multi-tasking set allowing you to work faster in a professional or home DIY setting

• ¼ inch socket set comes in a rugged storage case that doubles up as tool storage, where missing pieces can be spotted

• The kit includes a selection of insulated tools, offering significant protection for tasks where it may not always be possible to disconnect the circuit

Applications:


This type of set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Multi-tool sets can be used in many situations and professions, especially with a kit like this that has a wide variety of tools, such as:

• Maintenance

• Construction

• Home DIY

• Mechanics/Car Garages

Why choose this set?


With the range hand tools included in this set, it is a compact and reliable asset to any professional or DIY user, accommodating a range of tasks and applications. With the ergonomic handles, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site, making it a versatile and essential kit to add to your tool box.

What do I get in the set?


• 38 Piece 1/4in socket set and accessories - 5.5mm to 14mm

• 14x Combination spanners - 3.2mm to 17mm

• 21x Sockets

• 9x Screwdrivers

• 1x Insulated screwdriver

• 9x Hex keys - 1.5mm to 10mm

• 6x Pliers

• 2x Circlip pliers

• 1x 3m Tape measure

• 1x Hacksaw frame

• 10x Hacksaw blades

• 4x Punches

• 1x Riveting hammer

• 1x Mallet

• 2x Nail sets

• 1x Electricians knife

Is this set supplied in a storage case?


No, the items supplied are tools only

관련된 링크들