SKF 36 Piece Mechanical Tool Kit Tool Kit with Case

Subtotal (1 unit)*

₩1,293,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
  • 추가로 2026년 11월 16일 부터 14 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,293,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
732-4738
Distrelec 제품 번호:
304-09-857
제조사 부품 번호:
TMFT 36
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Set Type

Mechanical Tool Kit

Product Type

Tool Kit

Kit Contents

1 Carrying Case, 3 Impact Sleeves, 1 Dead-Blow Hammer, 36 Impact Rings

Number of Pieces

36

Storage Type

Case

Standards/Approvals

No

제외

COO (Country of Origin):
PL

SKF Tool Kit, For Bearing Fitting, 10 to 55mm Bore Diameter Range - TMFT 36


For bang-on bearing installation, reach for this SKF tool kit. It gives you the gear you need to mount bearings and align parts securely to keep your system working as it should. As the nylon-headed hammer cuts the risk of damage to more sensitive components, this set helps keep your bearings protected. You have a choice of 36 impact rings and three sleeves, meaning there's a sure fit for many standard bearing sizes. Thanks to a convenient carry case, this kit is easy to store away safely or take with you when you're working in the field.

Features & Benefits


• Impact sleeves and rings audibly click together, helping you know they're securely connected

• Dead-blow hammer's rubber handle provides a secure grip for safe mounting

• Case comes with pre-cut inlays for tools, so they stay put during transport

Applications


• Electronics industry

• Food production

• Textiles manufacturing

How do I tell which impact ring I should use with my bearing?


Each of this kit's impact rings has a handy label indicating its size, so it's a breeze to identify which component fits your bearing.

관련된 링크들