Facom 21 Piece Industrial Maintenance Kit Tool Kit with Box

Subtotal (1 unit)*

₩340,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 17일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩340,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
121-7237
제조사 부품 번호:
CM.BP21PB
제조업체:
Facom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Facom

Product Type

Tool Kit

Set Type

Industrial Maintenance Kit

Kit Contents

6 Screwdrivers: 2 x Pozidriv: 1x100 – 2x125 mm, 4 x Flat Head: 3.5x75- 4x100 - 5.5x100 – 6.5x150 mm, Adjustable Spanner 8''– 113A.8C, Adjustable Spanner 12''– 113A.12C, Cutting Pliers 192.16G, Hacksaw Frame - 601 + Blade , Multi-grip Pliers 170A, Measuring Tape - 3M – 893A.319, Set of 9 long hex head keys 83SH.JP9A - 1, 5 - 2, 0 - 2, 5 - 3, 0 - 4, 0 - 5, 0 - 6, 0 - 8, 0 – 10 mm, Toolbox PRO BOX 20'' - 51cm - BP.P20

Number of Pieces

21

Storage Type

Box

VDE/1000V Approved

No

Standards/Approvals

No

제외

COO (Country of Origin):
FR

CM.BP21PB – 21 Piece General Maintenance Kit


Contents:


160mm Side Cutting Pliers 192.16G;250mm Multi-grip Pliers 170A.25;6 Screwdrivers: - 4 x Slotted: 3.5x75- 4x100 - 5.5x100 – 6.5x150mm, 2 x Pozidriv: 1x100 – 2x125mm;Hacksaw Frame - 601 + Blade;3M Metric Measuring Tape - 893A.319;Adjustable Spanner 8'' – 113A.8C;Adjustable Spanner 12'' – 113A.12C;Set of 9 long hex head keys 83SH.JP9A: 1.5- 2- 2.5- 3- 4- 5- 6- 8-10mm;Toolbox PRO BOX 20'' - 51cm - BP.P20

Features:


192.16G Side Cutters


Cutting edges designed to cleanly cut all types of wire: piano wire, soft wires and modern materials (max.200 kg/mm).;High durability Chrome-Molybdenum-Vanadium steel, very hard cutting edges 61/63 HRc.;160mm Length

170A.25 Multi-Grip Plier


Ergonomic handle for comfortable use;Self-gripping teeth;250mm Length;Technical Conformity - NF ISO 8976 - ISO 8976 - DIN ISO 8976- ASME B107.500

Protwist Slotted PL Screwdrivers


Polyamide core for high resistance to impact, stress, abrasion & chemical agents.;Carbon Silicium (Silicon Carbon) blades - extreme strength and resistance to bending.;Hardened black blade tip.;3.5mm wide x 75mm long, 4mm wide x 100mm long, 5.5mm x 100mm long, 6mm x 150mm;Technical Conformity - NF ISO 2380-1, NF ISO 2380-2, ISO 2380-1, ISO 2380-2, DIN ISO 2380-1, DIN ISO 2380-2, ASME B107.600

Protwist Pozidriv Screwdrivers


Polyamide core for high resistance to impact, stress, abrasion & chemical agents.;Carbon Silicium (Silicon Carbon) blades - extreme strength and resistance to bending.;Hardened black blade tip.;Technical Conformity - NF ISO 8764-1, NF ISO 8764-2, ISO 8764-1, ISO 8764-2, DIN ISO 8764-1, DIN ISO 8764-2, ASME B107.600

601 Hacksaw


Blade tension 80 kg.;2 blade positions: 45° and 90°.;Takes 300 mm blade.;Technical Conformity - NF E 73-073, DIN 6473

893A.316 3M tape measure


Ergonomic, ABS material.;Tape with mat anti-reflection nylon tape.;3m Metric only tape measure;Class II accuracy

113A.8C and 113A.12C Adjustable wrenches


Non-protruding moving jaw at maximum capacity.;Presentation: chromed body and polished head faces;113A.8C – 8” Long / 27mm Jaw;113A.12C – 12” Long / 34mm Jaw;Technical conformity - NF ISO 6787, ISO 6787, DIN 3117, ASME B107.100

83SH.JP9A Ball end hex key set in wallet


Contains: 1.5, 2, 2.5, 3, 4, 5, 6, 8 & 10mm.;Manufactured in silicon steel.;The spherical head allows to handle screws with a tilt angle up to 30°.;Finish: phosphate-coated.;Technical Conformity - NF ISO 2936, ISO 2936, DIN ISO 2936, ASME B18.3.2M

BP.P20 Plastic toolbox – 20” / 508mm


Reinforced polypropylene construction;Metal wire hinges;Storage capacity: 36 litres.;External measurements 508 x 268 x 273 mm (L x W x H)

관련된 링크들