Teng Tools 1133 Piece Electrician Tool Kit Tool Kit with Tool Chest

Subtotal (1 unit)*

₩30,737,820.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩30,737,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
323-843
제조사 부품 번호:
TKS53R1133F
제조업체:
Teng Tools
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Teng Tools

Product Type

Tool Kit

Set Type

Electrician Tool Kit

Number of Pieces

1133

Storage Type

Tool Chest

Standards/Approvals

No

제외

COO (Country of Origin):
TW
The Teng Tools 53 inch PRO35 Monster FOAM tool kit TKS53R1133F in matte red is a 1133-piece tool kit measuring 1350 mm wide, 460 mm deep, and 1543 mm high with castors. It includes a TSW53R9 roller cabinet and a TST53R10F tool chest with a total of 19 fully extendable drawers. The TSW53R9 roller cabinet has six 75 mm drawers, two 154 mm drawers, and a 160 mm top drawer, each supporting up to 40 kg. The TST53R10F tool chest has ten 75 mm drawers with a 40 kg load capacity. The tools are organized in precision-cut 3-colour high-density EVA foam modules for easy identification. This collection includes socket and spanner sets, spark plug sockets, impact socket and bits, wheel tools, measuring instruments, flex wrenches, a rivet gun, pliers, punches, chisels, torque tools, bit and nut drivers, pry bars, T-handles, screwdrivers, extension bars, insulated tools, adjustable wrenches, and more.

Storage consists of a roller cabinet and a tool chest made of powder-coated heavy-duty steel treated with a 5-step phosphate-free rust prevention process

Covers a wide range of tools, all organized in precision cut high-density EVA foam modules for easy identication of tools

Features robust 6 inch swivel castors for mobility, a comfort-grip handle, and accessory holes for added functionality

Part of the TengTools Tool Control System

관련된 링크들