Bahco 4 Drawer Tool Cabinet, Steel

Subtotal (1 unit)*

₩1,946,420.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,946,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
164-406
제조사 부품 번호:
1482K4BLACK
제조업체:
Bahco
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bahco

Material

Steel

Product Type

Tool Cabinet

Number of Drawers

4

Wheeled

No

Length

386mm

Width

510mm

Height

692mm

Colour

Black

Load Capacity

400kg

Weight

41.8kg

Standards/Approvals

No

제외

COO (Country of Origin):
CN

Bahco 26" E72 Storage Top Chest with 4 Drawers Black 693 mm x 510 mm x 396 mm


The Bahco Tools Storage Top Chest is an exceptional solution for those who demand efficiency and reliability in their workspace. Designed with a robust dual walled steel case, this top chest not only features a striking orange finish but also includes four spacious drawers that carry a substantial load capacity. Its innovative design includes fully opening drawers equipped with smooth ball bearing slides, ensuring effortless access to your tools and equipment. The top is available in stainless steel, MDF, or chestnut, catering to various aesthetic preferences, and the scratchproof powder coating guarantees outstanding protection against rust and wear. This top chest is not just built for storage; it's built for performance.

Durable dual walled steel construction enhances longevity

Shock protection corner bumpers reduce the risk of damage during use

Perforated side panels support customisation with various accessories

Cylindrical locking system ensures added security again

관련된 링크들