Stanley Plastic Tool Box 251 mm 491 mm 289mm
- RS 제품 번호:
- 250-8577
- 제조사 부품 번호:
- STST83397-1
- 제조업체:
- Stanley
Subtotal (1 unit)*
₩92,560.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩92,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 250-8577
- 제조사 부품 번호:
- STST83397-1
- 제조업체:
- Stanley
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Stanley | |
| Product Type | Tool Box | |
| Material | Plastic | |
| Number of Compartments | 1 | |
| Length | 491mm | |
| Width | 289mm | |
| Height | 251mm | |
| Lock Type | Padlock | |
| Wheeled | No | |
| Tray Type | Tote | |
| Colour | Black, Yellow | |
| Weight | 2.6kg | |
| Number of Trays | 2 | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Stanley | ||
Product Type Tool Box | ||
Material Plastic | ||
Number of Compartments 1 | ||
Length 491mm | ||
Width 289mm | ||
Height 251mm | ||
Lock Type Padlock | ||
Wheeled No | ||
Tray Type Tote | ||
Colour Black, Yellow | ||
Weight 2.6kg | ||
Number of Trays 2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IL
Stanley Tool Box, 491mm Length, 289mm Width - STST83397-1
This toolbox is designed for effective tool storage solutions, providing ample space and organisation for your equipment. With dimensions of 490mm x 285mm x 255mm, this compact yet functional plastic toolbox is reinforced for durability and convenience. The effective design ensures easy access while keeping your tools secure and organised.
Features & Benefits
• Features three levels of storage for efficient tool retrieval
• Two internal trays organise smaller tools and accessories
• Lid organiser compartments store small fixings for quick access
• Metal front latches enhance protection against dust and debris
• Includes a padlock eye to ensure added security
• Lightweight design facilitates easy transportation
Applications
• Used for storing tools in home garages
• Ideal for professionals in construction and electrical work
• Suitable for DIY enthusiasts needing organised tool storage
• Perfect for mobile technicians requiring portable storage solutions
What is the maximum load capacity of this toolbox?
The toolbox can support a maximum load of 22kg, making it suitable for holding various tools securely during transport and use.
How do the internal trays enhance user experience?
The two internal trays allow for quick organisation and easy accessibility of smaller tools, ensuring that you can find what you need without rummaging through the main compartment.
Is this toolbox suitable for outdoor use?
Yes, the toolbox's durable plastic material and metal latches help protect your tools from dust and harmful particles, making it suitable for outdoor conditions.
What security features does this toolbox have?
It includes a padlock eye that provides added security, ensuring your tools are safe both on-site and in your garage or workshop.
관련된 링크들
- Stanley Foam Tool Box 610 mm 610 mm 251mm
- Stanley Polypropylene Tool Box 250 mm 480 mm 250mm
- Stanley Plastic Tool Box 200 mm 403 mm 198mm
- Stanley Plastic Tool Box 320 mm 325 mm 188mm
- Stanley Plastic Tool Box 250 mm 480 mm 240mm
- Stanley Plastic Tool Box 320 mm 188 mm 132mm
- Stanley Polypropylene Tool Box Wheeled 740 mm 400 mm 550mm
- Stanley Metal, Plastic Tool Box 475 mm 475 mm 630mm