Wera Textile Tool Bag 185 mm 480 mm 350mm

Subtotal (1 unit)*

₩429,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩429,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
193-6159
Distrelec 제품 번호:
301-61-729
제조사 부품 번호:
05004357001
제조업체:
Wera
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wera

Material

Textile

Product Type

Tool Bag

Sub Type

XL

Length

480mm

Width

350mm

Height

185mm

Wheeled

No

Lock Type

Hook & Loop

Colour

Black

Weight

2.97kg

Standards/Approvals

No

비준수

COO (Country of Origin):
PL

Wera 2go 2 XL Tool Container


The Wera 2go 2 XL Tool Container with extra low-profile compartments, with its hook and loop fastener system and its compactness, is the ideal solution for individual and convenient tool transport. The inner and outer hook and loop fastener zones provide extremely high flexibility and space utilization. This fits an incredible amount of tools in and on the container. Wera 2go 2 makes for light luggage, because only the essential tools are taken. The robust and sturdy material protects the enclosed tools from damage and moisture, and increases the service life of the tool container. The padded and adjustable wide belt and the close-fitting position of the container provide a comfortable fit. The hands remain free during transport. Including one Wera 2go 4 holder with individually adjustable hook and loop fastener divider for screwdrivers and other tools. Four of these holders can be stowed effortlessly.

Wera 2go 2 XL Tool Container with extra low-profile compartments for e.g. the Wera 2go 4 Tool Quivers

Individually configurable for greater mobility

Ideal also for the docking of Wera textile boxes and pouches equipped with hook and loop fastener zones

Easily packed and cleared out

Hands remain free during Transport

1x Wera 2go 2 XL Tool Container, 2 pieces; 1x Wera 2go Container, 455 x 330 x 170 mm; 1x Wera 2go 6 Shoulder Strap, 1470 x 38 mm; 1x Wera 2go 4 Tool Quiver, 105 x 165 mm

Wera 2go 2 XL Tool Container with extra low-profile compartments for e.g. the Wera 2go 4 Tool Quivers

Individually configurable for greater mobility

Ideal also for the docking of Wera textile boxes and pouches equipped with hook and loop fastener zones

Easily packed and cleared out

Hands remain free during Transport

관련된 링크들