GT Line 2 Drawer Plastic Tool Case 215 mm 465 mm 352mm
- RS 제품 번호:
- 460-178
- 제조사 부품 번호:
- ATOMIK 215 PSS
- 제조업체:
- GT Line
Subtotal (1 unit)*
₩427,680.00
재고있음
- 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩427,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 460-178
- 제조사 부품 번호:
- ATOMIK 215 PSS
- 제조업체:
- GT Line
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | GT Line | |
| Product Type | Tool Case | |
| Material | Plastic | |
| Number of Compartments | 2 | |
| Sub Type | Tool Case | |
| Length | 465mm | |
| Width | 352mm | |
| Height | 215mm | |
| Lock Type | Key | |
| Wheeled | No | |
| Number of Drawers | 2 | |
| Colour | Black | |
| Weight | 5.5kg | |
| Number of Trays | 2 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 GT Line | ||
Product Type Tool Case | ||
Material Plastic | ||
Number of Compartments 2 | ||
Sub Type Tool Case | ||
Length 465mm | ||
Width 352mm | ||
Height 215mm | ||
Lock Type Key | ||
Wheeled No | ||
Number of Drawers 2 | ||
Colour Black | ||
Weight 5.5kg | ||
Number of Trays 2 | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- IT
GT Line Tool Case
The GT Line ATOMIK 215 PSS is a high-tech tool case without wheels made from extra-thick polypropylene. This offers great resistance against shock, corrosion, and extreme temperatures. The case comes with a professional storage solution for housing multiple tools and components safely and securely. It is the perfect tool case for transporting a large number of tool and components without damaging them.
Whats inside?
2 x removable trays
1 x document holder
The bottom of the case is open with removable dividers for both tools and smaller components.
What is the GT Line Professional Storage Solution?
GT Line offers a way of storing tools safely and securely. Previously you would often find elastic to hold the tools in place. The internal trays feature injection moulded holders in which the tools and blades can be inserted. The holders are designed to hold various sizes of tools.
Once a tool is removed from the tray, the holder opening will return to a closed position. Therefore it can be used for multiple different tools.
What is it made from?
The ATOMIK 215 PSS is made from extra-thick polypropylene. This means that offers great resistance against shock, corrosion and extreme temperatures.
The case is moulded to ensure that it has a high thickness, even in the corners.
Note:
The case supplied without tools
Features and Benefits
Length of 465mm, width of 352mm and has a depth of 215mm
2 metal lid safety support stays
2 metal locks with keys
3 metal hinges for maximum strength
The bottom area with adjustable/removable dividers
Ergonomic handle, rubber coated grip
Address label
Document area
Can accommodate up to 3 tool pallets
Rubber feet for stabilisation
Applications
Industrial
Automotive
Technicians and engineers
관련된 링크들
- GT Line 2 Drawer Plastic Tool Case Wheeled 255 mm 465 mm 352mm
- GT Line Polypropylene Tool Case 215 mm 465 mm 352mm
- GT Line 2 Drawer Plastic Tool Case Wheeled 352 mm 465 mm 255mm
- GT Line 2 Drawer Plastic Tool Case 190 mm 445 mm 345mm
- Sgos Plastic Tool Case 215 mm 465 mm 352mm
- Sgos Plastic Tool Case Wheeled 215 mm 465 mm 352mm
- GT Line Resin Tool Case Wheeled 205 mm 520 mm 285mm
- GT Line Tool Holder for use with GT Atomik Cases