DeWALT Metal, Plastic Folding Tool Case Trolley Bracket for use with TOUGHSYSTEM DS300, TOUGHSYSTEM DS150, TOUGHSYSTEM
- RS 제품 번호:
- 793-2721
- 제조사 부품 번호:
- 1-70-362
- 제조업체:
- DeWALT
Subtotal (1 unit)*
₩44,340.00
마지막 RS 재고
- 최종적인 8 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩44,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 793-2721
- 제조사 부품 번호:
- 1-70-362
- 제조업체:
- DeWALT
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DeWALT | |
| Product Type | Folding Tool Case Trolley Bracket | |
| Accessory Type | Bracket | |
| For Use With | TOUGHSYSTEM DS300, TOUGHSYSTEM DS150, TOUGHSYSTEM DS400 | |
| Material | Metal, Plastic | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 DeWALT | ||
Product Type Folding Tool Case Trolley Bracket | ||
Accessory Type Bracket | ||
For Use With TOUGHSYSTEM DS300, TOUGHSYSTEM DS150, TOUGHSYSTEM DS400 | ||
Material Metal, Plastic | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- IL
Dewalt TOUGHSYSTEM Brackets
DeWALT ToughSystem® brackets for use with the DeWALT ToughSystem carrier. Extra brackets allow for a tailored configuration of your ToughSystem® Boxes. Each pair can hold a maximum load of 79 kg
Features and Benefits
For use with the DeWALT ToughSystem® DS Carrier
Adjustable foldable brackets allow tailored configuration
Weight: 79 kg capacity per pair of brackets
Application Information
DeWALT ToughSystem® brackets are the ideal choice for transporting DS series cases around the worksite and is a primary element to the ToughSystem®
관련된 링크들
- DeWALT Plastic Folding Tool Case Trolley for use with DeWalt TStak Boxes
- DeWALT Tool Box Accessory for use with TOUGHSYSTEM 2.0 Modules
- DeWALT DWST83459-1 Rectangular Foam Insert, For Use With Toughsystem Boxes
- RS PRO Foldable Folding Trolley Plastic Platform Trolley, 70 kg Load, 1070 mm 1000mm, 600 mm
- FIMM Folding Trolley Steel Platform Trolley, 80 kg Load, 1580 mm 584mm, 964 mm
- FIMM Folding Trolley Stainless Steel Platform Trolley, 200 kg Load, 1930 mm 990mm, 580 mm
- Gedore Tool Trolley Trolley
- DeWALT Steel Trolley