STAHLWILLE Chrome Vanadium Steel Tool Holder for use with Torque Wrench
- RS 제품 번호:
- 270-2030
- 제조사 부품 번호:
- 18220003
- 제조업체:
- STAHLWILLE
Subtotal (1 unit)*
₩732,420.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩732,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-2030
- 제조사 부품 번호:
- 18220003
- 제조업체:
- STAHLWILLE
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STAHLWILLE | |
| Product Type | Tool Holder | |
| Accessory Type | Tool Holder | |
| For Use With | Torque Wrench | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 STAHLWILLE | ||
Product Type Tool Holder | ||
Accessory Type Tool Holder | ||
For Use With Torque Wrench | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE
Stahlwille Tool Holder, Chrome Vanadium Steel, For Use With Torque Wrench - 18220003
This tool holder is a purpose-built accessory designed to secure sockets and fittings to torque wrenches in professional workshop and industrial environments. It provides a Durable Interface between the torque tool and its working attachments, suitable for repetitive torque applications across automation, electronics, electrical and mechanical settings.
Features and Benefits:
• Chrome vanadium construction for sustained mechanical strength
• Compatible with torque wrenches to simplify attachment changes
• Designed as an accessory to extend tool versatility
• Robust steel composition for demanding workshop use
• Compatible with torque wrenches to simplify attachment changes
• Designed as an accessory to extend tool versatility
• Robust steel composition for demanding workshop use
Applications
• Suitable for securing sockets during precision torque assembly
• Ideal for workshops handling repetitive bolting tasks
• Used with torque wrenches in electrical panel installation
• Can be used for maintenance in automated production lines
• Ideal for workshops handling repetitive bolting tasks
• Used with torque wrenches in electrical panel installation
• Can be used for maintenance in automated production lines
What material properties support long service life under load?
The component is MADE from chrome vanadium steel which provides high tensile strength and resistance to wear under repeated torque cycles.
How does it integrate with existing torque tools?
It interfaces directly as an accessory for torque wrenches, enabling quick connection of compatible attachments for varied fastening tasks.
Is it appropriate for heavy-duty industrial use?
Its steel alloy construction suits regular use in industrial environments where mechanical robustness is required.
관련된 링크들
- STAHLWILLE 6 piece Textile Chrome Vanadium Steel Screw Extractor Set
- STAHLWILLE 44010003 165 mm Hook Spanner 265mm Chrome Vanadium Steel
- RS PRO 10-Piece Box Wrench Set, 8 to 27 mm, Chrome Vanadium Steel
- RS PRO 5-Piece Box Wrench Set, 8 To 19 mm, Chrome Vanadium Steel
- HAZET 16-Piece Wrench Set, 9 mm, Chrome Vanadium Steel
- RS PRO 51 mm C Hook Wrench 125mm Chrome Vanadium Steel
- RS PRO Pick Up Tool, 595 mm Chrome Vanadium Steel
- HAZET 5-Piece Wrench Set, 8 to 19 mm, Chrome Vanadium Steel