RS PRO 5-Piece Box Wrench Set, 8 → 19 mm, Chrome Vanadium Steel

Subtotal (1 set)*

₩80,600.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 39 개 단위 배송 준비 완료
  • 2027년 1월 25일 부터 최종 3 개 단위 배송
Set(s)
Per Set
1 +₩80,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
573-457
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Set Type

Flex Head Socket Spanner

Product Type

Box Wrench Set

Sizes in Set

8 → 19 mm

Number of Pieces

5

Material

Chrome Vanadium Steel

Finish

Chrome

제외

RS PRO 5-Piece Chrome Vanadium Steel Box Wrench Set


These socket spanners from RS PRO offer the convenience of a spanner with the extra grip of a socket set. Each piece in the five-piece set has one differently sized socket on each end, giving you the ten most commonly used socket sizes from 8 mm to 19 mm. The freely rotating heads allow these spanners to be easily used in confined spaces where a normal spanner or socket set wouldn't be able to reach for greater access in compact set-ups.

The chrome-vanadium steel construction ensures that the spanners are resistant to corrosion and strong enough to withstand heavy use. This socket spanner set is ideal for working with machinery or vehicles and saves you time when finding the appropriate size for tightening or loosening a bolt.

Features and Benefits


• Chrome-plated finish

• Chrome-vanadium steel material

• Five pieces

• Flex head socket spanner set

• Sizes in set of 8 to 19 mm

관련된 링크들