RS PRO Steel Spare Lock for use with RS PRO Tool Cabinets

Subtotal (1 unit)*

₩13,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 186 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩13,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
194-4704
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Accessory Type

Spare Lock

Product Type

Spare Lock

For Use With

RS PRO Tool Cabinets

Material

Steel

Standards/Approvals

No

제외

COO (Country of Origin):
TR

RS PRO Tool Cabinet Spare Lock


This spare lock is designed to fit RS PRO tool cabinets, offering a high quality replacement to maintain security and ensure the cabinet remains locked or unlocked when required. The lock features a zinc alloy body, insert and nut with a steel cam and rubber gasket, ensuring a high quality and durable locking mechanism that can withstand extensive use. The lock features a 90° key rotation to lock or unlock via the spare keys provided.

Features and benefits


Suitable for a wide range of RS PRO tool cabinets

Ideal replacement to ensure tool cabinets remain locked or unlocked when required

Body : Zinc Alloy

Insert : Zinc Alloy

Nut : Zinc Alloy

Cam : Steel

Gasket : Rubber

Key Rotation Angle 90°

Supplied with spare keys

Applications


Locks are an excellent security precaution for a wide range of items including cabinets, cases, boxes, doors and more. Including a locking feature to a tool cabinet for example ensures that only authorised personnel can gain access to the contents.

RS PRO Tool Cabinet Spare Lock

FAQs


What tool cabinets is this compatible with?


This lock is compatible with the following RS PRO tool cabinets:

1253045, 8755789, 8335900, 8335903, 8335916, 1253044, 7531573, 7531576, 7531570, 7531589 ,7531582, 7531598, 1253046, 1253047, 1253048

Does this include keys?


Yes, this lock is supplied with 2 spare keys.

관련된 링크들