Bahco Stainless Steel Tool Box Accessory for use with For 1472K And 1482K Storage HUB Tool Trolley

Subtotal (1 unit)*

₩1,090,020.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,090,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
171-836
제조사 부품 번호:
1472K-ACTSS
제조업체:
Bahco
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bahco

Product Type

Tool Box Accessory

Accessory Type

Top

For Use With

For 1472K And 1482K Storage HUB Tool Trolley

Material

Stainless Steel

Standards/Approvals

No

제외

COO (Country of Origin):
CN

Bahco Tool Box Accessory, For 1472K And 1482K Storage HUB Tool Trolley, Wood - 1472K-ACTSS


This tool box accessory is specifically designed as a top solution for the 1472K and 1482K Storage HUB tool trolleys. Made from durable wood with a stainless steel top, it measures 682mm x 501mm x 30mm. This product not only enhances the utility of your tool trolley but is also ideal for use in sterile or highly corrosive environments.

Features & Benefits


• Ideal for sterile environments with a stainless steel surface

• MDF interior provides shock-absorbing capabilities

• Quick and easy assembly through a four-point system

• Well-suited for highly corrosive conditions

• Complements the 1472K & 1482K tool trolleys perfectly

• Enhances tool storage solutions in various settings

Applications


• Used with the 1472K and 1482K tool trolleys for efficient organisation

• Suitable for workshops that require high hygiene standards

• Ideal for mechanical and electrical industries needing durable surfaces

• Effective in environments where corrosion is a concern

What materials comprise this accessory, and what are their advantages?


The accessory is constructed from wood blended with a stainless steel top, offering a durable surface suitable for shock absorption as well as resistance to corrosion, making it beneficial for various working environments.

How does this accessory enhance the functionality of the tool trolley?


It adds an extra working surface while increasing the organisation of tools within the trolley, which is essential for maintaining efficiency in busy work settings.

Is assembly straightforward for this tool box accessory?


Yes, it features a simple four-point assembly that allows for quick installation, enabling users to set it up with minimal effort.

Can this accessory withstand harsh conditions?


Yes, it is designed specifically for highly corrosive environments, ensuring longevity and consistent performance even in challenging conditions.

What are the key benefits of using this product in a professional setting?


It provides a reliable and easily maintainable surface that addresses hygiene needs and protects tools, thereby improving overall tool storage solutions in professional settings.

관련된 링크들