Knipex Synthetic Fibre Tool Bag with Shoulder Strap 530 mm x 217mm x 549 mm

Subtotal (1 set)*

₩2,400,400.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Set(s)
Per Set
1 +₩2,400,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
242-565
제조사 부품 번호:
00 21 50 E
제조업체:
Knipex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Knipex

Product Type

Tool Bag

Bag Type

Tool Bag

Material

Synthetic Fibre

Length

530mm

Width

217mm

Height

549mm

Shoulder Strap

Yes

Number of Pockets

37

Standards/Approvals

DIN EN 60900

제외

KNIPEX 00 21 50 E Tool backpack Modular X18 Electric 22 parts 530 mm


00 21 50 E Tool backpack Modular X18 Electric Equipped with 16 KNIPEX tools, a total of 22 brand tools, partly VDE-tested according to DIN EN 60900. Fits you and your tools: practical and comfortable due to fully hinged front and back, removable tool board and padding for your back. As individual as you are: Optimal flexibility due to innovative FIDLOCK® connectors and MOLLE webbing. Fit for any challenge: with two separate inner compartments for tools, measuring instruments, notebook or tablet. max. payload: 18 kg. Volume: 18 litres. Durable fabric MADE of sustainable recycled synthetic fibers, splash-proof and easy to clean. Waterproof molded bottom MADE of impact-resistant plastic for a secure upright position when opened and closed, 6 cm high. One MOLLE strap on the inside and four MOLLE straps on the outside for attaching any adapters, carabiners and accessories. FIDLOCK® connections are fastened or unfastened in no time at all. A total of 21 retaining loops and 37 pockets, some with zips. Luggage strap for fixing to telescopic handles of tool cases. 53 x 34 x 21 cm (H x W x D), empty weight 2.9 kg, tested load capacity up to 18 kg. - Dimension exterior (interior) width mm: 340mm- Dimension exterior (interior) height mm: 210mm- Dimension exterior (interior) depth mm: 530mmContent: 1 x 00 11 01 Knipex TwinKey® for all standard cabinets and shut-off systems (92 mm), 1 x 98 52 KNIPEX Cable Knife (190 mm), 1 x 97 53 14 KNIPEX Self-Adjusting Crimping Pliers for wire ferrules with lateral access (0,08 – 16 mm²), 1 x 98 25 01 SL KNIPEX Screwdriver (Slim) for cross-recessed screws Pozidriv® (PZ1 x 80 mm), 1 x 98 25 02 SL KNIPEX Screwdriver (Slim) for cross-recessed screws Pozidriv® (PZ2 x 100 mm), 1 x 98 20 35 SL KNIPEX Screwdriver (Slim) for slotted screws (0,6 x 3,5 x 100 mm), 1 x 98 20 55 SL KNIPEX Screwdriver (Slim) for slotted screws (1,0 x 5,5 x 125 mm), 1 x 13 86 200 KNIPEX Pliers for Electrical Installation (Ø 15 mm / 50 mm²), 1 x 16 95 01 SB KNIPEX ErgoStrip® Universal Stripping Tool for right-handers (Ø 8,0 – 13,0 mm), 1 x 70 06 160 Knipex Diagonal Cutter (160 mm), 1 x 98 25 01 SLS Knipex Screwdriver (Slim) Plus/Minus Pozidriv® (PZ/S1 x 80 mm), 1 x 26 26 200 Knipex Snipe Nose Side Cutting Pliers (Stork Beak Pliers) (200 mm), 1 x 0022086 Wera set of hex key wrenches (1,5 - 10 mm), 1 x 101-0300 Picard Locksmith's hammer (300 g), 1 x 18115 Stabila Pocket Electric mini spirit level (68 mm), 1 x 2281 Stabila spirit level type 70 (30 cm), 1 x 01114 Stabila Wooden folding rule type 1607, white (2.000 mm), 1 x 78 06 125 KNIPEX Electronic Super Knips® VDE (125 mm), 1 x 78 06 125 KNIPEX Electronic Super Knips® VDE (125 mm), 1 x 12 52 195 KNIPEX PreciStrip16® Automatic Insulation Stripper (0,08 - 16 mm²), 1 x 90 22 10 BK KNIPEX BiX® Cutter for plastic pipes and sealing sleeves (72 mm), 1 x 08 26 185 KNIPEX Needle-Nose Combination Pliers (185 mm), 1 x 9L 4494202 Lyra Deep hole marker (2,8 mm),

Features and Benefits


Equipped With 16 Knipex Tools, A Total Of 22 Brand Tools, Partly Vde-Tested According To Din En 60900
Fits You And Your Tools: Practical And Comfortable Due To Fully Hinged Front And Back, Removable Tool Board And Padding For Your Back
As Individual As You Are: Optimal Flexibility Due To Innovative Fidlock® Connectors And Molle Webbing
Fit For Any Challenge: With Two Separate Inner Compartments For Tools, Measuring Instruments, Notebook Or Tablet
Max. Payload: 18 Kg

Technical attributes


Durable Fabric Made Of Sustainable Recycled Synthetic Fibers, Splash-Proof And Easy To Clean
Waterproof Molded Bottom Made Of Impact-Resistant Plastic For A Secure Upright Position When Opened And Closed, 6 Cm High
One Molle Strap On The Inside And Four Molle Straps On The Outside For Attaching Any Adapters, Carabiners And Accessories
Fidlock® Connections Are Fastened Or Unfastened In No Time At All
A Total Of 21 Retaining Loops And 37 Pockets, Some With Zips

관련된 링크들