Ideal Industries 33-864 Amplifier Probe, 3 Tone, 1116 Hz Tone Frequency

Subtotal (1 unit)*

₩196,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
  • 추가로 2026년 11월 27일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩196,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-7559
제조사 부품 번호:
33-864
제조업체:
Ideal Industries
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ideal Industries

Product Type

Amplifier Probe

Model Number

33-864

Connector Type

RJ11, RJ45, RJ12, Female F Port

Tone Frequency

1116Hz

Number of Tones

3

Power Source

Battery

Standards/Approvals

No

제외

COO (Country of Origin):
CN

Pro Tone and Probe Kit


Easily locate, trace, and identify copper cables with the IDEAL® Amplifier Probe and Tone Generator Kit. The tone generator features RJ11/12 and coax F-female interfaces, making it ideal for testing both coax and twisted pair cables. Detachable alligator clips are included to send tone on any de-energized copper cables, such as electrical cables, speaker wires, and alarm cables. With three user-selectable tone patterns, the generator emits tones on all conductors of the port under test, ensuring a stronger signal and easier cable identification. The tone generator also includes a continuity test setting for positively identifying cables and verifying continuity, as well as a Talk Batt setting to provide power for butt-sets. An auto-off feature engages after three hours to conserve battery life. The amplifier probe picks up analog signals from the tone generator, making them audible. It features an adjustable volume control knob, suitable for both loud and quiet environments, and a replaceable plastic probe tip for tracing and identifying cables within a bundle. Additionally, the amplifier probe is compatible with all IDEAL® tone generators and the tone functions on wiremap-based testers that include a tone generator. This kit provides everything you need for efficient and accurate cable identification and testing.

Tone Generator and Amplifier Probe units in one single kit

RJ11/12 and F port interfaces

Three tone settings

Adjustable volume control

Alligator clips for testing other de-energized cables

Continuity testing and talk set power settings

Carrying case and RJ11 patch cable included

관련된 링크들