TE Connectivity Toggle Switch, PCB Mount, On-Off-(On), SPDT, Through Hole Terminal
- RS 제품 번호:
- 710-9542
- 제조사 부품 번호:
- A107MD9AV2B04
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 710-9542
- 제조사 부품 번호:
- A107MD9AV2B04
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Contact Configuration | Single Pole Double Throw (SPDT) | |
| Switch Operation | On-Off-(On) | |
| Contact Current Rating | 400 mA @ 20 V | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| Actuator Length | 6.86mm | |
| Actuator Material | Phenolic | |
| Contact Material | Gold Over Nickel Plated Copper | |
| Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -30 → +85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Contact Configuration Single Pole Double Throw (SPDT) | ||
Switch Operation On-Off-(On) | ||
Contact Current Rating 400 mA @ 20 V | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
Actuator Length 6.86mm | ||
Actuator Material Phenolic | ||
Contact Material Gold Over Nickel Plated Copper | ||
Contact Resistance 10mΩ | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -30 → +85°C | ||
관련된 링크들
- TE Connectivity Toggle Switch, Panel Mount, On-Off-(On), SPDT, Solder Terminal, 28 V dc, 120 V ac
- TE Connectivity Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Terminal, 250V
- RS PRO Toggle Switch, On-Off-(On), SPDT, Through Hole Terminal
- APEM Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Terminal
- NKK Switches Toggle Switch, Through Hole Mount, On-Off-(On), SPDT, PC Terminal Terminal, 28 V dc, 28 V ac
- C & K Toggle Switch, Panel Mount, On-Off-(On), SPDT, Solder Terminal, 28 V dc, 125 V ac
- NKK Switches Toggle Switch, PCB Mount, On-Off-On, SPDT, Through Hole Terminal, 28 V dc, 28 V ac
- NKK Switches Toggle Switch, PCB Mount, (On)-Off-(On), SPDT, Through Hole Terminal, 28 V dc, 28 V ac