Bulgin Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal, 72 V dc, 250 V ac

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

10개 더 담고 1% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩9,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 571 개 단위 배송
  • 추가로 2026년 11월 27일 부터 440 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩9,160.00-
10 - 99₩9,000.001%
100 - 249₩8,820.003%
250 - 499₩8,680.005%
500 +₩8,520.006%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
236-4066
Distrelec 제품 번호:
301-55-782
제조사 부품 번호:
C1700HOAAA
제조업체:
Bulgin
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bulgin

Contact Configuration

SPST

Product Type

Toggle Switch

Switch Operation

On-Off

Switch Contact Current

16A

Mount Type

Panel

Terminal Type

Tab

IP Rating

IP67

Illuminated

No

Panel Cutout Size

12.2 mm

Contact AC Voltage

250V ac

Contact DC Voltage

72V dc

Actuator Length

16.4mm

Maximum Operating Temperature

85°C

Switch Configuration

On-Off

Actuator Material

Nylon

Standards/Approvals

UL/CSA, ENEC

COO (Country of Origin):
TN

Bulgin Toggle Switch, 16A Contact Current Rating, SPST Contact Configuration - C1700HOAAA


This toggle switch is a reliable SPST panel mount switch designed for versatile use in various electrical applications. With a contact current rating of 16A and a voltage rating of 250V AC, this well-constructed switch offers robust performance. It features a nylon actuator and is designed for panel cut-out sizes of 12.2mm, making it ideal for tight installation spaces.

Features & Benefits


• SPST design ensures simple on-off operation

• Nylon actuator provides durability for long-lasting use

• Rated for 16A, suitable for diverse applications

• UL recognised for added peace of mind in installation

• Tab terminal type allows for easy connections

Applications


• Utilised in control panels for machinery

• Suitable for automating electrical systems

• Implemented in mechanical devices requiring switching

• Ideal for use in home appliances and equipment

What kind of terminals does this switch feature?


The switch is equipped with tab terminal types, allowing straightforward and efficient connections for various applications.

Can this switch endure high operational temperatures?


Yes, it can operate at a maximum temperature of +85°C, making it suitable for demanding environments.

Is this product suitable for outdoor use?


While it does not have an IP rating for outdoor protection, it can be used in indoor applications where dust and moisture control are manageable.

What is the mounting type for this switch?


The switch is designed for panel mounting, accommodating installations in equipment and machinery effectively.

How does the nylon actuator contribute to the switch's performance?


The nylon actuator offers excellent durability and resistance to wear, ensuring reliable operation over extended use.

관련된 링크들