NKK Switches Toggle Switch, Panel Mount, On-Off-(On), DPDT, Solder Terminal
- RS 제품 번호:
- 195-9295
- 제조사 부품 번호:
- M2029ES4W01
- 제조업체:
- NKK Switches
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 195-9295
- 제조사 부품 번호:
- M2029ES4W01
- 제조업체:
- NKK Switches
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | NKK Switches | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off-(On) | |
| Contact Current Rating | 4A (DC), 6A (AC) | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Illuminated | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 NKK Switches | ||
Contact Configuration DPDT | ||
Switch Operation On-Off-(On) | ||
Contact Current Rating 4A (DC), 6A (AC) | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Illuminated No | ||
- COO (Country of Origin):
- CN
The NKK Switches toggle switch has DPDT contacts, and On-Off-(On) circuit configuration. Terminals are made up of copper or brass with silver or gold plating. Its operating temperature range is -30 to +85 °C. This product belongs to M series.
It has antirotation design, standard on noncylindrical levers, mates toggle and bushing
bottom of toggle has two flatted sides which fit into a complementary opening inside bushing.
High torque bushing construction prevents rotation or separation from frame during installation
Epoxy sealed terminals prevent entry of solder flux and other contaminants.
High torque bushing construction prevents rotation or separation from frame during installation
Epoxy sealed terminals prevent entry of solder flux and other contaminants.
관련된 링크들
- NKK Switches Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal
- NKK Switches Toggle Switch, PCB Mount, On-Off-On, DPDT, Solder Terminal, 30 V dc, 125 V ac
- NKK Switches Toggle Switch, Panel Mount, On-Off-(On), DPDT, Solder Terminal, 30 V dc, 125 V ac
- NKK Switches Toggle Switch, Panel Mount, On-Off-(On), DPDT, Straight PC Terminal Terminal, 28 V dc, 28 V ac
- NKK Switches Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal, 30 V dc, 125 V ac
- NKK Switches Toggle Switch, Surface Mount Mount, On-Off-(On), DPDT, Solder Tab Terminal, 28 V dc, 28 V ac
- NKK Switches Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal, 30 V dc
- NKK Switches Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Terminal, 250 V ac