APEM Toggle Switch, Panel Mount, On-Off, SPST, Screw Terminal, 2V dc
- RS 제품 번호:
- 466-923
- 제조사 부품 번호:
- 3531-021N002
- 제조업체:
- APEM
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 466-923
- 제조사 부품 번호:
- 3531-021N002
- 제조업체:
- APEM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | APEM | |
| Contact Configuration | SPST | |
| Switch Operation | On-Off | |
| Contact Current Rating | 1A | |
| Mounting Type | Panel Mount | |
| Terminal Type | Screw | |
| Voltage Rating | 2V dc | |
| 모두 선택 | ||
|---|---|---|
브랜드 APEM | ||
Contact Configuration SPST | ||
Switch Operation On-Off | ||
Contact Current Rating 1A | ||
Mounting Type Panel Mount | ||
Terminal Type Screw | ||
Voltage Rating 2V dc | ||
- COO (Country of Origin):
- FR
The APEM Panel Switch is a versatile and practical solution for various electrical applications. With its single pole configuration, it offers reliable performance and seamless operation. The switch is designed to provide an easy ON/OFF functionality, making it suitable for a wide range of electrical functions.
Single Pole
Bright nickel
Bright nickel
관련된 링크들
- APEM Toggle Switch, Panel Mount, On-Off, SPST, Screw Terminal, 2V dc
- APEM Toggle Switch, Panel Mount Mount, On-Off-On, SPDT, Solder Terminal, 28 V, 250 V
- APEM Toggle Switch, Panel Mount, Momentary-Off-Momentary, SPST, Screw Terminal, 2V dc
- APEM Toggle Switch, Panel Mount, On-Off, SPST, Screw Terminal, 24 V dc, 250 V ac
- APEM Toggle Switch, Panel Mount, On-Off, SPST, Screw Terminal, 28 V dc, 250 V ac
- APEM Toggle Switch, Panel Mount, On-Off-On, SPST, Screw Terminal, 2V dc
- APEM Toggle Switch, Panel Mount, On-On, SPST, Screw Terminal, 2V dc
- APEM Toggle Switch, Panel Mount, On-Off, DPST, Screw Terminal, 2V dc