Subtotal (1 unit)*
₩97,820.00
재고있음
- 추가로 2026년 11월 02일 부터 43 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩97,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 509-9487
- 제조사 부품 번호:
- M3R
- 제조업체:
- Wiss
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wiss | |
| Product Type | Tin Snip | |
| Overall Length | 170mm | |
| Material Cut | Carbon Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wiss | ||
Product Type Tin Snip | ||
Overall Length 170mm | ||
Material Cut Carbon Steel | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- US
Wiss M3R Metalmaster Compound Action Aviation Snips, Cuts Straight, Left and Right, Yellow, 248mm/ 9-3/4-Inch
Crescent Wiss® has taken the Aviation Snip to the next level with the advanced MetalMaster® Aviation Snips. The precision-cast molybdenum blades have CNC-ground serrations which allow for more uniform serrations that provide a cleaner cut every time. They feature extended pivot bolt life due to the superior free-float design. The spring-action design allows for fast, effortless feed. The all-new latch design provides ergonomic single-handed operation for left or right handed users. New extended non-slip handle grips give users better control while cutting. The new generation of Crescent Wiss MetalMaster® will cut over 8 miles of steel and feature up to 10 times longer cut life than traditional Aviation Snips. They are available in left/straight cut, right/straight cut, and straight cut.
Features and Benefits
Cuts straight and slight left and right curves with yellow handles for quick identification
Blade serrations hold material firmly and spread cutting force uniformly across blade edge, improving cut quality and tool life
Superior design prevents tears at end of cuts by controlling blade bypass; minimizes folding and burrs
Cuts up to 18 gauge low carbon, rolled steel
Spring-action handle for a faster, effortless feed
Handles have built-in stops, providing consistent operation and blade opening
Free float design on the pivot bolt provides longer life
Single-handed latch operation for left or right-handed use
Ergonomic, single material non-slip handle grips provide excellent control and easy cleaning with built-in hang hole for convenient storage
Made in the USA
관련된 링크들
- Wiss 247mm Tin Snip for Low Carbon Steel
- Wiss 250mm Tin Snip for Low Carbon Steel
- Wiss 248mm Tin Snip for Carbon Steel
- Wiss 245mm Tin Snip for Carbon Steel
- Bessey 240mm Tin Snip for Carbon Steel
- Bessey 180mm Tin Snip for Carbon Steel
- Bessey 280mm Tin Snip for Carbon Steel
- Bessey 260mm Tin Snip for Carbon Steel