Stanley 250mm Tin Snip for Stainless Steel
- RS 제품 번호:
- 555-691
- 제조사 부품 번호:
- 2-14-556
- 제조업체:
- Stanley
Subtotal (1 unit)*
₩45,180.00
재고있음
- 추가로 2026년 11월 02일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩45,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 555-691
- 제조사 부품 번호:
- 2-14-556
- 제조업체:
- Stanley
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Stanley | |
| Product Type | Tin Snip | |
| Cut Type | Straight | |
| Overall Length | 250mm | |
| Material Cut | Stainless Steel | |
| Blade Finish | High Chrome Steel | |
| Blade Material | Alloy Steel, Chrome Plated | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| 모두 선택 | ||
|---|---|---|
브랜드 Stanley | ||
Product Type Tin Snip | ||
Cut Type Straight | ||
Overall Length 250mm | ||
Material Cut Stainless Steel | ||
Blade Finish High Chrome Steel | ||
Blade Material Alloy Steel, Chrome Plated | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
제외
- COO (Country of Origin):
- TW
The DeWALT Straight Pattern Tin Snips cut up to 0.78 mm of cold rolled steel and 0.46 mm of stainless steel. Bi-material handles with secure grip grooving deliver superior comfort, grip and control. Heat treated high chrome steel forging for long life and durability. Suitable for cutting aluminium, sheet UPVC, wire mesh, leather, copper and plastic. Long life and high-quality accurate cutting edge, with a varnish coating for corrosion resistance
Cuts up to 18 gauge mild steel 0.7 to 1.2mm
DIN ASO and ANSI compliant
Forged alloy steel for long life
Hand ground induction hardened cutting edge for long life and high quality accurate cutting edge
Heat treated high chrome steel forging for long life and durability
Interlocking joint assembly for smooth cutting
관련된 링크들
- BETA 250mm Tin Snip for Stainless Steel
- RS PRO 250mm Tin Snip for Stainless Steel
- Teng Tools 250mm Tin Snip for Stainless Steel
- Stanley 250mm Tin Snip for Mild Steel, Leather, Plastic, Copper, Aluminium, Polyvinyl Chloride (Unplasticised)
- Stanley 312mm Tin Snip for Copper, Iron, Lead, Mild Steel
- BETA 310mm Tin Snip for Stainless Steel
- Channellock 248mm Tin Snip for Stainless Steel
- Channellock 251mm Tin Snip for Stainless Steel