Gates PCV 8MGT 2400 12 Timing Belt 300 Teeth, 2.4 m Length, 12 mm Width
- RS 제품 번호:
- 212-2303
- 제조사 부품 번호:
- PCV 8MGT 2400 12
- 제조업체:
- Gates
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩432,560.00
일시적 품절
- 2026년 11월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩432,560.00 |
| 5 + | ₩423,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 212-2303
- 제조사 부품 번호:
- PCV 8MGT 2400 12
- 제조업체:
- Gates
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Gates | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 300 | |
| Material | Polyurethane | |
| Cord Material | Carbon Tensile | |
| Series | POLYCHAIN CARBON VOLT | |
| Belt Width | 12mm | |
| Minimum Operating Temperature | -54°C | |
| Belt Length | 2.4m | |
| Pitch Length | 2.4m | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Gates | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 300 | ||
Material Polyurethane | ||
Cord Material Carbon Tensile | ||
Series POLYCHAIN CARBON VOLT | ||
Belt Width 12mm | ||
Minimum Operating Temperature -54°C | ||
Belt Length 2.4m | ||
Pitch Length 2.4m | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Gates 8mm poly chain GT carbon belt used carbon fibber as the tensile cord in this belt provides increased horse power rating for greater power density and compactness and increased flexibility allowing the use of backside idlers. It has lightweight , long-lasting, maintained -free system that's more than a match for roller chain and provides high- shear strength ,noise reduction, and improve load carrying capacity.
Equivalent capacity to roller chain drivers in the same width
Easy rust-free wash -down with stainless steel hardware
Fast drive conversion payback
Fully operational in temperature extremes of -65°F to +185 °F
관련된 링크들
- Gates PCV 8MGT 2400 36 Timing Belt 300 Teeth, 2.4 m Length, 36 mm Width
- Gates PCV 8MGT 2400 62 Timing Belt 300 Teeth, 2.4 m Length, 62 mm Width
- Gates PCV 8MGT 2400 21 Timing Belt 300 Teeth, 2.4 m Length, 21 mm Width
- Gates PCV 8MGT 720 12 Timing Belt 90 Teeth, 720 mm Length, 12 mm Width
- Gates PCV 8MGT 640 12 Timing Belt 80 Teeth, 640 mm Length, 12 mm Width
- Gates PCV 8MGT 1000 12 Timing Belt 125 Teeth, 1 m Length, 12 mm Width
- Gates PCV 8MGT 960 12 Timing Belt 120 Teeth, 960 mm Length, 12 mm Width
- Gates PCV 8MGT 800 12 Timing Belt 100 Teeth, 800 mm Length, 12 mm Width