RS PRO Timing Belt 250 Teeth, 2000 mm Length, 20 mm Width
- RS 제품 번호:
- 205-6067
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩41,500.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 12 | ₩41,500.00 |
| 13 - 64 | ₩39,840.00 |
| 65 + | ₩32,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-6067
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 250 | |
| Cord Material | Rubber | |
| Material | Rubber | |
| Series | HTD | |
| Pitch Length | 8mm | |
| Belt Length | 2000mm | |
| Belt Width | 20mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 250 | ||
Cord Material Rubber | ||
Material Rubber | ||
Series HTD | ||
Pitch Length 8mm | ||
Belt Length 2000mm | ||
Belt Width 20mm | ||
Standards/Approvals No | ||
해당 안됨
- COO (Country of Origin):
- CN
RS PRO Timing Belt
RS PRO introduces the HTD Timing Belt. RS PRO designed this rubber timing belt for use in a wide range of drive systems with their unique tooth geometry helping to guarantee a higher power transmission even in challenging low speed, high torque applications. Engineered with curvilinear HTD teeth this timing belt eliminates the high load stress at the tooth roots which is the most common weakness in traditional trapezoidal profile belts, allowing the RS PRO belt to operate much more smoothly and precisely.
Features and Benefits
Applications
HTD belts provide a high-performance drive system for many industries where durability and low maintenance are required. The curvilinear profile allows the belts to have a much larger contact area with the pulley, which improves performance. Made from reinforced rubber this timing belt is up to 99% efficient compared with the timing chains 91-98% efficiency. RS PRO has designed this HTD timing belt to be tough, durable and able to perform in many different environments including
Gardening equipment
Machine tools
Textile equipment
Packaging
Vending machines
Conveyor systems
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
관련된 링크들
- OPTIBELT 2000 8M 85 Timing Belt 250 Teeth, 2000 mm Length, 85 mm Width
- OPTIBELT 2000 8M 20 Timing Belt 250 Teeth, 2000 mm Length, 20 mm Width
- OPTIBELT 2000 8M 50 Timing Belt 250 Teeth, 2000 mm Length, 50 mm Width
- OPTIBELT 2000 8M 30 Timing Belt 250 Teeth, 2000 mm Length, 30 mm Width
- SKF PHG 2000-8M-20 Timing Belt 250 Teeth, 2000 mm Length, 20 mm Width
- SKF PHG 2000-8M-50 Timing Belt 250 Teeth, 2000 mm Length, 50 mm Width
- SKF PHG 2000-8M-30 Timing Belt 250 Teeth, 2000 mm Length, 30 mm Width
- OPTIBELT 2000 8M 50 HILO Timing Belt 250 Teeth, 2000 mm Length, 50 mm Width