OPTIBELT 16 T5 / 430 Timing Belt 86 Teeth, 430 mm Length, 16 mm Width
- RS 제품 번호:
- 208-900
- 제조사 부품 번호:
- 16 T5 / 430
- 제조업체:
- OPTIBELT
Subtotal (1 unit)*
₩35,980.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩35,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 208-900
- 제조사 부품 번호:
- 16 T5 / 430
- 제조업체:
- OPTIBELT
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | OPTIBELT | |
| Belt Section | T5 | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 86 | |
| Material | Polyurethane | |
| Cord Material | Steel | |
| Series | ALPHA TORQUE | |
| Belt Length | 430mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 16mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 OPTIBELT | ||
Belt Section T5 | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 86 | ||
Material Polyurethane | ||
Cord Material Steel | ||
Series ALPHA TORQUE | ||
Belt Length 430mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 16mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IE
The optibelt ALPHA TORQUE is made from abrasion-resistant polyurethane with a hardness of 86 Shore A. Its basic characteristics include unusually good oil resistance for polyurethane, as well as a certain resistance to acids and alkaline solutions. These belts can be reinforced with tension cords made of steel, highly flexible steel, stainless steel, aramid, polyester or Vectran to suit a wide range of applications.
Good oil and chemical resistance
Large selection of tension cord materials
Quick availability
Steel cord
Maintenance free
관련된 링크들
- OPTIBELT 16 T5 / 430 AP Timing Belt 86 Teeth, 430 mm Length, 16 mm Width
- OPTIBELT 12 T5 / 430 Timing Belt 86 Teeth, 430 mm Length, 12 mm Width
- OPTIBELT 25 T5 / 430 Timing Belt 86 Teeth, 430 mm Length, 25 mm Width
- OPTIBELT 20 T5 / 430 Timing Belt 86 Teeth, 430 mm Length, 20 mm Width
- OPTIBELT 8 T5 / 430 Timing Belt 86 Teeth, 430 mm Length, 8 mm Width
- OPTIBELT 10 T5 / 430 Timing Belt 86 Teeth, 430 mm Length, 10 mm Width
- OPTIBELT 6 T5 / 430 Timing Belt 86 Teeth, 430 mm Length, 6 mm Width
- OPTIBELT 6 T5 / 430 AP Timing Belt 86 Teeth, 430 mm Length, 6 mm Width