OPTIBELT 20 T5 / 475 AP Timing Belt 95 Teeth, 475 mm Length, 20 mm Width
- RS 제품 번호:
- 178-930
- 제조사 부품 번호:
- 20 T5 / 475 AP
- 제조업체:
- OPTIBELT
Subtotal (1 unit)*
₩51,940.00
제조사가 재고 비축중
- 2027년 2월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩51,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 178-930
- 제조사 부품 번호:
- 20 T5 / 475 AP
- 제조업체:
- OPTIBELT
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 95 | |
| Material | Polyurethane | |
| Cord Material | Steel | |
| Series | ALPHA POWER | |
| Pitch Length | 5mm | |
| Belt Width | 20mm | |
| Belt Length | 475mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 95 | ||
Material Polyurethane | ||
Cord Material Steel | ||
Series ALPHA POWER | ||
Pitch Length 5mm | ||
Belt Width 20mm | ||
Belt Length 475mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.
Maintenance free
By enabling a more compact drive design the optibelt ALPHA POWER cuts costs
High performance
Casted and endless
Permits more compact drive solutions
Up to 30% higher power ratings compared with ALPHA TORQUE
관련된 링크들
- OPTIBELT 25 T5 / 475 AP Timing Belt 95 Teeth, 475 mm Length, 25 mm Width
- OPTIBELT 10 T5 / 475 AP Timing Belt 95 Teeth, 475 mm Length, 10 mm Width
- OPTIBELT 16 T5 / 475 AP Timing Belt 95 Teeth, 475 mm Length, 16 mm Width
- OPTIBELT 8 T5 / 475 AP Timing Belt 95 Teeth, 475 mm Length, 8 mm Width
- OPTIBELT 12 T5 / 475 AP Timing Belt 95 Teeth, 475 mm Length, 12 mm Width
- OPTIBELT 6 T5 / 475 AP Timing Belt 95 Teeth, 475 mm Length, 6 mm Width
- OPTIBELT 20 T5 / 475 Timing Belt 95 Teeth, 475 mm Length, 20 mm Width
- OPTIBELT 475 5M 15 Timing Belt 95 Teeth, 475 mm Length, 15 mm Width