OPTIBELT 6 T5 / 500 AP Timing Belt 100 Teeth, 500 mm Length, 6 mm Width
- RS 제품 번호:
- 178-405
- 제조사 부품 번호:
- 6 T5 / 500 AP
- 제조업체:
- OPTIBELT
Subtotal (1 unit)*
₩21,700.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩21,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 178-405
- 제조사 부품 번호:
- 6 T5 / 500 AP
- 제조업체:
- OPTIBELT
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | OPTIBELT | |
| Belt Section | T5 | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 100 | |
| Cord Material | Steel | |
| Material | Polyurethane | |
| Series | ALPHA POWER | |
| Belt Length | 500mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 6mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 9563, 13050, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 OPTIBELT | ||
Belt Section T5 | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 100 | ||
Cord Material Steel | ||
Material Polyurethane | ||
Series ALPHA POWER | ||
Belt Length 500mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 6mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 9563, 13050, RoHS | ||
- COO (Country of Origin):
- IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.
Maintenance free
By enabling a more compact drive design the optibelt ALPHA POWER cuts costs
High performance
Casted and endless
Permits more compact drive solutions
Up to 30% higher power ratings compared with ALPHA TORQUE
관련된 링크들
- OPTIBELT 6 AT5 / 500 AP Timing Belt 100 Teeth, 500 mm Length, 6 mm Width
- OPTIBELT 6 T2,5 / 500 AP Timing Belt 200 Teeth, 500 mm Length, 6 mm Width
- OPTIBELT 16 AT5 / 500 AP Timing Belt 100 Teeth, 500 mm Length, 16 mm Width
- OPTIBELT 20 AT10 / 500 AP Timing Belt 50 Teeth, 500 mm Length, 20 mm Width
- OPTIBELT 16 T5 / 500 AP Timing Belt 100 Teeth, 500 mm Length, 16 mm Width
- OPTIBELT 20 T5 / 500 AP Timing Belt 100 Teeth, 500 mm Length, 20 mm Width
- OPTIBELT 12 T5 / 500 AP Timing Belt 100 Teeth, 500 mm Length, 12 mm Width
- OPTIBELT 8 T5 / 500 AP Timing Belt 100 Teeth, 500 mm Length, 8 mm Width