OPTIBELT 4 T2,5 / 250 AP Timing Belt 100 Teeth, 250 mm Length, 4 mm Width

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
176-240
제조사 부품 번호:
4 T2,5 / 250 AP
제조업체:
OPTIBELT
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

OPTIBELT

Product Type

Timing Belt

Belt Section

T2.5

Pitch

2.5mm

Number of Teeth

100

Material

Polyurethane

Cord Material

Steel

Series

ALPHA POWER

Belt Width

4mm

Pitch Length

2.5mm

Minimum Operating Temperature

-30°C

Belt Length

250mm

Maximum Operating Temperature

80°C

Standards/Approvals

13050, ISO 9563, RoHS

COO (Country of Origin):
IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.

Maintenance free

By enabling a more compact drive design the optibelt ALPHA POWER cuts costs

High performance

Casted and endless

Permits more compact drive solutions

Up to 30% higher power ratings compared with ALPHA TORQUE

관련된 링크들