Idec Plug In Timer Relay, 24V ac/dc, 8-Contact, 0.1 s → 180h, DPDT
- RS 제품 번호:
- 832-5423
- 제조사 부품 번호:
- GT3A-2AD24
- 제조업체:
- Idec
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 832-5423
- 제조사 부품 번호:
- GT3A-2AD24
- 제조업체:
- Idec
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Idec | |
| 모두 선택 | ||
|---|---|---|
브랜드 Idec | ||
제외
- COO (Country of Origin):
- CN
The IDEC GT3A series, GT3A-2AD24 is a 8 pin, plug-in, DPDT (delayed SPDT contact + instantaneous SPDT), multi-function timer having 24V AC/24V DC operating voltage. It has time range between 0.1s - 180 hours and output of 240V AC, 3A, 120V AC/ 30V DC, 5A.
Large variety of timing functions
Power and output status indicating LEDs
Mountable in sockets or flush panels
On Delay, Interval ON, Cycle OFF, Cycle ON
24VAC/DC Delayed SPDT+SPDT 01.s-180h
Power and output status indicating LEDs
Mountable in sockets or flush panels
On Delay, Interval ON, Cycle OFF, Cycle ON
24VAC/DC Delayed SPDT+SPDT 01.s-180h
관련된 링크들
- Idec GT3A Series Socket Timer Relay, 1-Contact 240V ac, 0.1s to 180h, 4-Function, SPDT Switch Configuration
- Idec Plug-in Non-Latching Relay, 24V ac Coil, 8A Switching Current, DPDT
- RS PRO RS PRO Plug‑In Timer Relay Series Plug-in Timer Relay, 2-Contact 110 V ac, 0.2 s, 5 min, 1-Function, DPDT Switch
- Idec Plug-in Latching Relay, 120V ac Coil, 3A, DPDT
- Idec Power Relay, 24V dc Coil, 10A Switching Current, DPDT
- Idec Power Relay, 24V dc Coil, 8A Switching Current, DPDT
- RS PRO RS PRO Plug‑In Timer Relay Series Plug-in Timer Relay, 4-Contact, 24 V dc, 0.2 s, 5 min, 1-Function, 4PDT Switch
- Idec Power Relay, 24V dc Coil, 12A Switching Current, DPDT