ZANDER AACHEN SCB Series DIN Rail Timer Relay, 2-Contact, 24 V dc, 0 to 99 min, 2 NO Switch Configuration
- RS 제품 번호:
- 822-848
- 제조사 부품 번호:
- 475491
- 제조업체:
- ZANDER AACHEN
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩939,644.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩939,644.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 822-848
- 제조사 부품 번호:
- 475491
- 제조업체:
- ZANDER AACHEN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ZANDER AACHEN | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Timer | |
| Time Range | 0 to 99 min | |
| Number of Contacts | 2 | |
| Switching Voltage | 50V dc | |
| Contact Configuration | 2 NO | |
| IP Rating | IP20 | |
| Supply DC Voltage | 24 V dc | |
| Contact Current | 4A | |
| Terminal Type | Spring Cage | |
| Width | 22.5mm | |
| Standards/Approvals | TUV | |
| Height | 99mm | |
| Length | 114mm | |
| Series | SCB | |
| 모두 선택 | ||
|---|---|---|
브랜드 ZANDER AACHEN | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Timer | ||
Time Range 0 to 99 min | ||
Number of Contacts 2 | ||
Switching Voltage 50V dc | ||
Contact Configuration 2 NO | ||
IP Rating IP20 | ||
Supply DC Voltage 24 V dc | ||
Contact Current 4A | ||
Terminal Type Spring Cage | ||
Width 22.5mm | ||
Standards/Approvals TUV | ||
Height 99mm | ||
Length 114mm | ||
Series SCB | ||
- COO (Country of Origin):
- DE
The ZANDER AACHEN safety timer offers reliable isolation for safety circuits, designed to ensure Rapid and secure stoppage of machinery during hazardous conditions, promoting safe operational practices.
Meets safety applications up to PL e, Cat. 4, SIL 3
Configurable switching behaviour to cater to varying operational needs
Includes two safety relay contacts for dependable circuit engagement
Adjustable delay times from 0 to 99 seconds, minutes, or hours for tailored performance
관련된 링크들
- ZANDER AACHEN SCB Series DIN Rail Timer Relay, 2-Contact, 24 V dc, 0 to 99 h, 2 NO Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay, 2-Contact, 24 V dc, 0 to 99 min, 2 NO Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay, 2-Contact, 24 V dc, 0 to 99 sec, 2 NO Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay, 4-Contact, 24 V dc, 0 to 99 sec, 2 NO, 2x PNP Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay, 4-Contact, 24 V dc, 0 to 99 h, 2 NO, 2x PNP Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay, 4-Contact, 24 V dc, 0 to 99 min, 2 NO, 2x PNP Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Safety Timer, 4-Contact, 24 V dc 250V ac, 0 → 99 s, Auxiliary Switch
- ZANDER AACHEN SCB Series DIN Rail Safety Timer, 2-Contact, 24 V dc 250V ac, 0 → 99 s, Auxiliary Switch
