Texas Instruments xx555 SE555D Precision Timer, 1, 8-Pin SOIC
- RS 제품 번호:
- 268-3175
- 제조사 부품 번호:
- SE555D
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 268-3175
- 제조사 부품 번호:
- SE555D
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Precision Timer | |
| Mount Type | Surface | |
| Sub Type | General Purpose Timer | |
| Package Type | SOIC | |
| Number of Internal Timers | 1 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Propagation Delay Time @ M | 15ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.9mm | |
| Height | 1.58mm | |
| Standards/Approvals | No | |
| Propagation Delay Test Condition | 15pF | |
| Series | xx555 | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Precision Timer | ||
Mount Type Surface | ||
Sub Type General Purpose Timer | ||
Package Type SOIC | ||
Number of Internal Timers 1 | ||
Pin Count 8 | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 4.5V | ||
Maximum Propagation Delay Time @ M 15ns | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.9mm | ||
Height 1.58mm | ||
Standards/Approvals No | ||
Propagation Delay Test Condition 15pF | ||
Series xx555 | ||
Automotive Standard No | ||
관련된 링크들
- Texas Instruments xx555 SE555D Precision Timer, 1, 8-Pin SOIC
- Texas Instruments SE555 SE555DR Timer Circuit, 1, 8-Pin SOIC
- Texas Instruments xx555 Timer, 1, 8-Pin SOIC
- Texas Instruments xx555 SA555DR Timer, 1, 8-Pin SOIC
- Texas Instruments xx555 SA555D Timer, 1, 8-Pin SOIC
- Texas Instruments SE SE555D Timer Circuit, 1, 8-Pin SOIC
- Texas Instruments NE NE555D Precision Timer, 1, 8-Pin SOIC
- Texas Instruments SE555JG SE555JG Timer Circuit, 1, 8-Pin CDIP