Renesas Electronics CP82C54 CP82C54Z Programmable Timer, 6, 24-Pin PDIP
- RS 제품 번호:
- 235-5220
- 제조사 부품 번호:
- CP82C54Z
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 235-5220
- 제조사 부품 번호:
- CP82C54Z
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Mount Type | Through Hole | |
| Product Type | Programmable Timer | |
| Sub Type | Programmable | |
| Package Type | PDIP | |
| Number of Internal Timers | 6 | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 2V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 1.75mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Series | CP82C54 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Mount Type Through Hole | ||
Product Type Programmable Timer | ||
Sub Type Programmable | ||
Package Type PDIP | ||
Number of Internal Timers 6 | ||
Pin Count 24 | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 2V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 1.75mm | ||
Length 5mm | ||
Automotive Standard No | ||
Series CP82C54 | ||
The Renesas Electronics 82C54 is a high performance CMOS programmable interval timer manufactured using an Advanced 2 Micron CMOS process. Six programmable timer modes allow the 82C54 to be used as an event counter, elapsed time indicator, programmable one-shot, and many other applications. The Intersil Advanced CMOS process results in a significant reduction in power with performance equal to or greater than existing equivalent products.
8MHz to 12MHz clock input frequency
Compatible with NMOS 8254
Enhanced version of NMOS 8253
Operating temperature is 0°C to +70°C
Three independent 16-Bit counters
Six programmable counter modes
Status read back command
Binary or BCD counting
Fully TTL compatible
Single 5V power supply
관련된 링크들
- Renesas Electronics CP82C54 CP82C54Z Programmable Timer, 6, 24-Pin PDIP
- Renesas Electronics CP82C54 CP82C54-10Z Programmable Timer, 6, 24-Pin PDIP
- Renesas Electronics CS CS82C54Z Programmable Timer Circuit, 1, 28-Pin PLCC
- Renesas Electronics IS IS82C54-10Z Programmable Timer Circuit, 1, 28-Pin PLCC
- Renesas Electronics CS CS82C54-10Z Programmable Timer Circuit, 1, 28-Pin PLCC
- Renesas Electronics CS CS82C54-10Z96 Programmable Timer Circuit, 1, 28-Pin PLCC
- Renesas Electronics ICM ICM7556IPDZ Programmable Timer Circuit, 2, 14-Pin PDIP
- Texas Instruments CD Programmable Timer Circuit, 1, 14-Pin PDIP