Subtotal (1 unit)*
₩544,940.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩544,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 897-6769
- 제조사 부품 번호:
- 4 126 26
- 제조업체:
- Legrand
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Legrand | |
| Product Type | Timer Light Switch | |
| Units Measured | s | |
| Terminal Type | Screw | |
| Contact Configuration | SPDT | |
| Memory Spaces | 56 | |
| Maximum Supply Voltage | 230V | |
| IP Rating | IP65 | |
| Battery Life | 5year | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Legrand | ||
Product Type Timer Light Switch | ||
Units Measured s | ||
Terminal Type Screw | ||
Contact Configuration SPDT | ||
Memory Spaces 56 | ||
Maximum Supply Voltage 230V | ||
IP Rating IP65 | ||
Battery Life 5year | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
Legrand Light Switch
The Legrand digital light switch is a modular programmable twilight having single pole double throw (SPDT) contact configuration. It is an astronomical time switch with the daily, weekly, or yearly program with 56 memory locations. It has a voltage rating of 230VAC. This device can be used to switch a lighting circuit ON and OFF based on light conditions (daybreak, nightfall).
Features and Benefits
Integrated hour counter
High precision clock ±0.1 s per day at 25°C
Adjustable brightness of 3-100,000 lx
Automatic changeover between summer/winter time
Program directly on a keypad or using programme transfer key
Supplied with weatherproof photoelectric cell
Screw terminal connection
Battery life of 5 years
Applications
Heavy loads like controlling
Switching an electric circuit (lighting, heating)
Control of lighting, heating, and ventilation
Certifications
IP65 rated