Eaton Timer Module DILM Time Switch 130V

Subtotal (1 unit)*

₩199,840.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩199,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-021
제조사 부품 번호:
104947 DILM32-XTED11-100(RAC130)
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Time Switch

Sub Type

Timer Module

Units Measured

Seconds

Terminal Type

Screw

Maximum Supply Voltage

130V

Depth

86mm

Standards/Approvals

IEC/EN 60947, UL, DIN EN 61812, CE, VDE 0660, UL Category Control No.:NKCR, IEC/EN 60947-4-1, UL File No.:E29184, CSA File No.:012528, CSA-C22.2 No. 14-05, CSA

Height

38mm

Series

DILM

COO (Country of Origin):
DE
The Eaton Moeller series DILM timer module is engineered for precision control within various applications. Designed to operate with 100-130VAC supply, it offers exceptional versatility with off-delayed timing functionality ranging from 5 to 100 seconds. Its compact design includes robust certifications such as UL, CE, and IEC/EN 60947, ensuring reliability in diverse settings. This timer module is not just about functionality; it boasts impressive mechanical robustness with a lifespan of 3,000,000 operations for both DC and AC operations. With features such as IP20 protection and integrated suppressor circuits, it guarantees optimum performance even in harsh conditions, making it a valuable addition for professionals seeking quality and dependability in their control systems.

Designed for seamless integration into various control systems

Compact dimensions facilitating easy installation in tight spaces

Multiple timing settings provide flexibility for diverse operational needs

Robust IP20 protection ensures safety from dust and contact risks

High mechanical lifespan assures performance longevity

Certifications reinforce compliance with established safety standards

Suppressor circuits included for enhanced operational reliability

Ability to withstand harsh ambient conditions, ensuring consistent performance

관련된 링크들